Part Details for PCA8536BT/Q900/1Y by NXP Semiconductors
Overview of PCA8536BT/Q900/1Y by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5002AI-2E-33VQ-90.000000 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO |
Price & Stock for PCA8536BT/Q900/1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6792
|
Newark | Automotive Lcd Driver For Low Multiplex Rates Including A 6 Channel Pwm Generator/ Reel Rohs Compliant: Yes |Nxp PCA8536BT/Q900/1Y RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5200 / $1.9400 | Buy Now |
DISTI #
568-PCA8536BT/Q900/1YTR-ND
|
DigiKey | AUTOMOTIVE LCD DRIVER FOR LOW MU Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5958 / $1.6582 | Buy Now |
DISTI #
PCA8536BT/Q900/1Y
|
Avnet Americas | LCD Driver 1.8V to 5.5V 56-Pin TSSOP T/R - Tape and Reel (Alt: PCA8536BT/Q900/1Y) Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.5060 / $1.7282 | Buy Now |
DISTI #
771-PCA8536BTQ9001Y
|
Mouser Electronics | LCD Drivers Automotive LCD driver for low multiplex rates including a 6 channel PWM generator RoHS: Compliant | 0 |
|
$1.5900 / $1.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.5100 | Buy Now |
Part Details for PCA8536BT/Q900/1Y
PCA8536BT/Q900/1Y CAD Models
PCA8536BT/Q900/1Y Part Data Attributes
|
PCA8536BT/Q900/1Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA8536BT/Q900/1Y
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |