Part Details for PCA8574APW,118 by NXP Semiconductors
Overview of PCA8574APW,118 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Price & Stock for PCA8574APW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6758
|
Newark | I/O Expander, 8Bit, I2C, Tssop-16, Chip Configuration:8Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Rohs Compliant: Yes |Nxp PCA8574APW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1974 |
|
$1.0400 / $1.7400 | Buy Now |
DISTI #
70R6406
|
Newark | Remote 8-Bit I/O Expander For I2C-Bus With Interrupt/ Reel Rohs Compliant: Yes |Nxp PCA8574APW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7500 / $1.0100 | Buy Now |
DISTI #
568-8246-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4822 In Stock |
|
$0.7574 / $1.7900 | Buy Now |
DISTI #
PCA8574APW,118
|
Avnet Americas | I/O Expander 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA8574APW,118) RoHS: Compliant Min Qty: 417 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 25450 Partner Stock |
|
RFQ | |
DISTI #
PCA8574APW,118
|
Avnet Americas | I/O Expander 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA8574APW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-PCA85APW118
|
Mouser Electronics | Interface - I/O Expanders 8-BIT I2C FM QB RoHS: Compliant | 9524 |
|
$0.7570 / $1.6200 | Buy Now |
|
Future Electronics | PCA8574A Series 5.5 V 400 kHz 100 mA 8 -Bit I/O Surface Mount I2C-Bus - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 2500Reel |
|
$0.7700 / $0.8000 | Buy Now |
|
Rochester Electronics | PCA8574APW - Remote 8-Bit I/O Expander for I2C-Bus with Interrupt RoHS: Compliant Status: Active Min Qty: 1 | 25450 |
|
$0.7437 / $0.8749 | Buy Now |
DISTI #
PCA8574APW,118
|
Avnet Silica | I/O Expander 16-Pin TSSOP T/R (Alt: PCA8574APW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100154981
|
Chip1Stop | Remote 8-bit I/O expander for I2C-bus with interrupt RoHS: Compliant pbFree: Yes Container: Cut Tape | 903 |
|
$0.7820 / $0.8090 | Buy Now |
Part Details for PCA8574APW,118
PCA8574APW,118 CAD Models
PCA8574APW,118 Part Data Attributes
|
PCA8574APW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA8574APW,118
NXP Semiconductors
PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA8574APW,118
This table gives cross-reference parts and alternative options found for PCA8574APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA8574APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA8574APW,112 | PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt TSSOP 16-Pin | NXP Semiconductors | PCA8574APW,118 vs PCA8574APW,112 |
935283761118 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16 | NXP Semiconductors | PCA8574APW,118 vs 935283761118 |
PCA8574PW,118 | PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt TSSOP 16-Pin | NXP Semiconductors | PCA8574APW,118 vs PCA8574PW,118 |
PCA8574APW | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA8574APW,118 vs PCA8574APW |
935283759118 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16 | NXP Semiconductors | PCA8574APW,118 vs 935283759118 |