Part Details for PCA8574TS,118 by NXP Semiconductors
Results Overview of PCA8574TS,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA8574TS,118 Information
PCA8574TS,118 by NXP Semiconductors is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCA8574TS,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCA8574TS,118
|
EBV Elektronik | IO Expander 20Pin SSOP TR (Alt: PCA8574TS,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 72 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 784 |
|
RFQ |
Part Details for PCA8574TS,118
PCA8574TS,118 CAD Models
PCA8574TS,118 Part Data Attributes
|
PCA8574TS,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA8574TS,118
NXP Semiconductors
PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT266-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA8574TS,118
This table gives cross-reference parts and alternative options found for PCA8574TS,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA8574TS,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCF8574TS/3,118 | NXP Semiconductors | $1.0467 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SSOP2 20-Pin | PCA8574TS,118 vs PCF8574TS/3,118 |
PCA8574ATS,112 | NXP Semiconductors | Check for Price | PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt SSOP2 20-Pin | PCA8574TS,118 vs PCA8574ATS,112 |
935283487112 | NXP Semiconductors | Check for Price | 8 I/O, PIA-GENERAL PURPOSE, PDSO20 | PCA8574TS,118 vs 935283487112 |
935283491118 | NXP Semiconductors | Check for Price | 8 I/O, PIA-GENERAL PURPOSE, PDSO20 | PCA8574TS,118 vs 935283491118 |
PCA8574TS | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20, Parallel IO Port | PCA8574TS,118 vs PCA8574TS |
PCF8574TS-T | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO20, Parallel IO Port | PCA8574TS,118 vs PCF8574TS-T |
935084790118 | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20, Parallel IO Port | PCA8574TS,118 vs 935084790118 |
PCF8574TS/3 | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20, Parallel IO Port | PCA8574TS,118 vs PCF8574TS/3 |
PCA8574ATS,118 | NXP Semiconductors | Check for Price | PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt SSOP2 20-Pin | PCA8574TS,118 vs PCA8574ATS,118 |
PCA8574TS,118 Frequently Asked Questions (FAQ)
-
The PCA8574TS,118 can support I2C bus frequencies up to 400 kHz.
-
Yes, PCA8574TS,118 is 5V tolerant, but it's recommended to use a voltage regulator to ensure a stable 3.3V supply.
-
PCA8574TS,118 has 8 GPIOs that can be controlled independently.
-
Yes, PCA8574TS,118 is designed to work with other I2C devices on the same bus, but ensure that the devices have unique addresses and do not conflict with each other.
-
The power consumption of PCA8574TS,118 is typically around 1.5mA, but it can vary depending on the operating frequency and GPIO usage.