Microcontrollers and Processors
PCA8575DB,118
NXP Semiconductors
Description: PCA8575 - Remote 16-bit I/O expander for I2C-bus with interrupt SSOP2 24-Pin

Overview of PCA8575DB,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PCA8575DB,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC2122
Newark I/O Expander, 16Bit, 400Khz, Ssop, No. Of Bits:16Bit, Interfaces:I2C, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop, No. Of Pins:24Pins, No. Of I/O S:16I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCA8575DB,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 221
  • 1 $2.2500
  • 10 $2.0000
  • 25 $1.9400
  • 50 $1.8700
  • 100 $1.8000
  • 250 $1.7000
$1.7000 / $2.2500 Buy Now
DISTI # 70R6421
Newark Remote 16-Bit I/O Expander For I2C-Bus With Interrupt/ Reel Rohs Compliant: Yes |Nxp PCA8575DB,118 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.4300
  • 3,000 $1.3500
  • 6,000 $1.2800
  • 12,000 $1.1500
  • 18,000 $1.1100
  • 30,000 $1.0700
$1.0700 / $1.4300 Buy Now
DISTI # 568-8702-1-ND
DigiKey IC XPNDR 400KHZ I2C 24SSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 602
In Stock
  • 1 $2.5300
  • 10 $2.2750
  • 25 $2.1460
  • 100 $1.8284
  • 250 $1.7168
  • 500 $1.5022
  • 1,000 $1.2447
  • 2,000 $1.1588
  • 5,000 $1.1159
$1.1159 / $2.5300 Buy Now
DISTI # PCA8575DB,118
Avnet Americas I/O Expander 24-Pin SSOP T/R - Tape and Reel (Alt: PCA8575DB,118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.1899
  • 2,000 $1.1644
  • 4,000 $1.1389
  • 6,000 $1.1134
  • 8,000 $1.0879
  • 10,000 $1.0624
  • 100,000 $1.0369
$1.0369 / $1.1899 Buy Now
DISTI # 771-PCA8575DB118
Mouser Electronics Interface - I/O Expanders 16-BIT I2C FM QB RoHS: Compliant 14162
  • 1 $2.0500
  • 10 $1.6100
  • 100 $1.4800
  • 250 $1.4200
  • 500 $1.3100
  • 1,000 $1.1200
  • 2,000 $1.1000
  • 5,000 $1.0800
$1.0800 / $2.0500 Buy Now
Future Electronics PCA8575 Series 5.5 V 16-bit I/O Expander for I2C-Bus with Interrupt - SSOP - 24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel 5000
Reel
  • 1,000 $1.1000
  • 2,000 $1.0700
$1.0700 / $1.1000 Buy Now
DISTI # 84420408
Verical I2C Interface 400kHz 5.5V 24-Pin SSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2427 Americas - 1000
  • 1,000 $1.9514
$1.9514 Buy Now
DISTI # 69064143
Verical I2C Interface 400kHz 5.5V 24-Pin SSOP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2233 Americas - 675
  • 18 $1.7625
  • 50 $1.6125
  • 100 $1.4000
  • 500 $1.2137
$1.2137 / $1.7625 Buy Now
DISTI # 69065037
Verical I2C Interface 400kHz 5.5V 24-Pin SSOP T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2243 Americas - 305
  • 21 $1.5500
  • 50 $1.3125
  • 100 $1.2750
$1.2750 / $1.5500 Buy Now
DISTI # 63378406
Verical I2C Interface 400kHz 5.5V 24-Pin SSOP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2233 Americas - 87
  • 6 $1.5884
  • 10 $1.4685
  • 25 $1.0899
$1.0899 / $1.5884 Buy Now
DISTI # PCA8575DB,118
Avnet Silica I/O Expander 24-Pin SSOP T/R (Alt: PCA8575DB,118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537101966417
Chip1Stop Remote 16-bit I/O expander for I2C-bus with interrupt RoHS: Compliant pbFree: Yes Container: Cut Tape 675
  • 1 $1.5600
  • 10 $1.4100
  • 50 $1.2900
  • 100 $1.1200
  • 200 $1.1200
  • 500 $0.9710
$0.9710 / $1.5600 Buy Now
DISTI # C1S537100155041
Chip1Stop Remote 16-bit I/O expander for I2C-bus with interrupt RoHS: Compliant pbFree: Yes Container: Cut Tape 305
  • 1 $1.4600
  • 10 $1.3500
  • 50 $1.0400
  • 100 $1.0100
$1.0100 / $1.4600 Buy Now
DISTI # PCA8575DB,118
EBV Elektronik I/O Expander 24-Pin SSOP T/R (Alt: PCA8575DB,118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PCA8575DB,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCA8575DB,118 by NXP Semiconductors

PCA8575DB,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP2
Package Description
5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24
Pin Count
24
Manufacturer Package Code
SOT340-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
NXP
Clock Frequency-Max
0.4 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
8.2 mm
Moisture Sensitivity Level
1
Number of I/O Lines
18
Number of Ports
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. PCA8575DB,118
    NXP Semiconductors
    PCA8575 - Remote 16-bit I/O expander for I2C-bus with interrupt SSOP2 24-Pin
    VS

Alternate Parts for PCA8575DB,118

This table gives cross-reference parts and alternative options found for PCA8575DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA8575DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCA8575PW,118 PCA8575 - Remote 16-bit I/O expander for I2C-bus with interrupt TSSOP2 24-Pin NXP Semiconductors PCA8575DB,118 vs PCA8575PW,118

Related Parts for PCA8575DB,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCA8575DB,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCA8575DB,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PCA8575DB,118 would you like to use for your alert(s)?
  • Please alert me when PCA8575DB,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCA8575DB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCA8575DB,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCA8575DB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCA8575DB,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCA8575DB,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: