Part Details for PCA9306DC1/DG,125 by NXP Semiconductors
Overview of PCA9306DC1/DG,125 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Communication and Networking
Price & Stock for PCA9306DC1/DG,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T8746
|
Newark | Pca9306Dc1/Vssop8/Reelr//Dg Rohs Compliant: Yes |Nxp PCA9306DC1/DG,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4540 / $0.5900 | Buy Now |
DISTI #
85AK9310
|
Newark | Dual Supply Bidirectional I2C-Bus And Smbus Voltage-Level Translator/Reel Rohs Compliant: Yes |Nxp PCA9306DC1/DG,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4650 / $0.4790 | Buy Now |
|
Rochester Electronics | PCA9306DC1/DG - Dual Bidirectional I2C-Bus and SMBus Voltage-Level Translator RoHS: Compliant Status: Obsolete Min Qty: 1 | 578922 |
|
$0.4876 / $0.5736 | Buy Now |
|
Flip Electronics | Stock | 9000 |
|
RFQ |
Part Details for PCA9306DC1/DG,125
PCA9306DC1/DG,125 CAD Models
PCA9306DC1/DG,125 Part Data Attributes
|
PCA9306DC1/DG,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9306DC1/DG,125
NXP Semiconductors
PCA9306 - Dual bidirectional I2C-bus and SMBus voltage-level translator SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Delay-Max | 3.3 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |