-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9306 - Dual bidirectional I2C-bus and SMBus voltage-level translator SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3048
|
Newark | I2C/Smbus Lvl Translator, -40 To 85Deg C, Ic Interface Type:I2C, Smbus, Interface Applications:I2C Bus & Smbus Systems Applications, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Interface Case Style:Vssop, No. Of Pins:8Pins Rohs Compliant: Yes |Nxp PCA9306DC1,125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70R6430
|
Newark | Dual Supply Bidirectional I2C-Bus And Smbus Voltage-Level Translator Rohs Compliant: Yes |Nxp PCA9306DC1,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PDSO8 | 653 |
|
$0.6712 / $1.6780 | Buy Now |
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PDSO8 | 399 |
|
$1.6332 / $3.9592 | Buy Now |
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PDSO8 | 380 |
|
$0.4698 / $1.0068 | Buy Now |
|
Rochester Electronics | PCA9306 - IC LEVEL TRANSLATOR 8VSSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 9688 |
|
$0.4475 / $0.5265 | Buy Now |
|
NexGen Digital | 3 |
|
RFQ | ||
|
Chip Stock | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9306DC1,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9306DC1,125
NXP Semiconductors
PCA9306 - Dual bidirectional I2C-bus and SMBus voltage-level translator SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Delay-Max | 3.3 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |