-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9306 - Dual bidirectional I2C-bus and SMBus voltage-level translator SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9306GF,115 by NXP Semiconductors is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2775985RL
|
Farnell | VOLT LEVEL TRANSLATOR, 2-BIT, XSON-8 RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Reel | 25 |
|
$0.3925 | Buy Now |
DISTI #
2775985
|
Farnell | VOLT LEVEL TRANSLATOR, 2-BIT, XSON-8 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 25 |
|
$0.3925 / $0.4093 | Buy Now |
|
Bristol Electronics | 2907 |
|
RFQ | ||
|
Rochester Electronics | PCA9306 - Dual Bidirectional I2C-Bus and SMBus Voltage-Level Translator RoHS: Compliant Status: Obsolete Min Qty: 1 | 5300 |
|
$0.3074 / $0.3617 | Buy Now |
DISTI #
PCA9306GF,115
|
Avnet Silica | Bidirectional Voltage Level Translator 2 Input 275 ns 1 V to 36 V 8 Pins XSON (Alt: PCA9306GF,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Silica - 0 |
|
Buy Now | |
DISTI #
PCA9306GF,115
|
EBV Elektronik | Bidirectional Voltage Level Translator 2 Input 275 ns 1 V to 36 V 8 Pins XSON (Alt: PCA9306GF,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Interface ICs | 17097 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9306GF,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9306GF,115
NXP Semiconductors
PCA9306 - Dual bidirectional I2C-bus and SMBus voltage-level translator SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | XSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1089 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Delay-Max | 3.3 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.35 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.04,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | ||
Supply Voltage-Nom | 1.2 V | |
Supply Voltage1-Max | 5 V | |
Supply Voltage1-Min | ||
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |