-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9106
|
Newark | Power Management Ic, -40 To 105Deg C, Ic Type:Power Management Ic, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:6, No. Of Ldo Regulators:5, No. Of Regulated Outputs:11, Ic Case/Package:Hvqfn, No. Of Pins:56Pins Rohs Compliant: Yes |Nxp PCA9450CHNY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7325 |
|
$2.9900 | Buy Now |
DISTI #
54AH2350
|
Newark | Power Manage Ic (Pmic) For I.mx 8M Plus/ Reel Rohs Compliant: Yes |Nxp PCA9450CHNY RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0400 / $3.8800 | Buy Now |
DISTI #
PCA9450CHNY
|
Avnet Americas | Power Management IC, 6 Step-Down Converter, 5.5V Supply, HVQFN-56, -40 to 105 ?C - Tape and Reel (Alt: PCA9450CHNY) Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.9855 / $3.2816 | Buy Now |
|
Rochester Electronics | PCA9450CHN - Power Manage IC (PMIC) for i.MX 8M Plus RoHS: Compliant Status: Active Min Qty: 1 | 1800 |
|
$2.9200 / $3.4300 | Buy Now |
|
Ameya Holding Limited | IC POWER MANAGEMENT 2.7-5.5V HVQFN56 | 175 |
|
RFQ | |
|
NXP Semiconductors | Power Manage IC (PMIC) for i.MX 8M Plus, Reel 13" Q1/T1 in Drypack RoHS: Compliant pbFree: Yes Lead time: 17 Weeks, 0 Days Container: Reel | 2653 |
|
$2.8900 / $3.4100 | Buy Now |
DISTI #
PCA9450CHNY
|
Avnet Silica | Power Management IC, 6 Step-Down Converter, 5.5V Supply, HVQFN-56, -40 to 105 �C (Alt: PCA9450CHNY) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101860089
|
Chip1Stop | Power Manage IC (PMIC) for i.MX 8M Plus RoHS: Compliant pbFree: No Container: Cut Tape | 2439 |
|
$2.4700 / $5.6000 | Buy Now |
DISTI #
PCA9450CHNY
|
EBV Elektronik | Power Management IC, 6 Step-Down Converter, 5.5V Supply, HVQFN-56, -40 to 105 �C (Alt: PCA9450CHNY) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9450CHNY
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9450CHNY
NXP Semiconductors
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2020-01-20 | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 11 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |