Microcontrollers and Processors
PCA9500PW,118
NXP Semiconductors
Description: PCA9500 - 8-bit I2C-bus and SMBus I/O port with 2-kbit EEPROM TSSOP 16-Pin

Overview of PCA9500PW,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Smart Cities Transportation and Logistics Entertainment and Gaming

Price & Stock for PCA9500PW,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC7439
Newark I/O Expander, 8Bit, 400Khz, Tssop-16, Chip Configuration:8Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Interface Case Style:Tssop, No. Of Pins:16Pins, No. Of I/O's:8I/O's, rohs Compliant: Yes |Nxp PCA9500PW,118 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 16097
  • 1 $1.7500
  • 10 $1.6300
$1.6300 / $1.7500 Buy Now
DISTI # 70R6438
Newark I/O Expander, 8 Bit, 400Khz, Tssop-16, Full Reel, No. Of Bits:8Bit, Interfaces:I2C, Smbus, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Product Range:- Rohs Compliant: Yes |Nxp PCA9500PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.5400
  • 3,000 $1.4500
  • 6,000 $1.3800
  • 12,000 $1.2400
  • 18,000 $1.1900
  • 30,000 $1.1500
$1.1500 / $1.5400 Buy Now
DISTI # 568-11918-1-ND
DigiKey IC XPND 400KHZ I2C SMBUS 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 20503
In Stock
  • 1 $2.7200
  • 10 $2.4470
  • 25 $2.3088
  • 100 $1.9671
  • 250 $1.8471
  • 500 $1.6162
  • 1,000 $1.3391
  • 2,500 $1.1430
$1.1430 / $2.7200 Buy Now
DISTI # PCA9500PW,118
Avnet Americas I2C and SMBus I/O Port 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA9500PW,118) RoHS: Compliant Min Qty: 274 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 10859 Partner Stock
  • 274 $1.3076
  • 280 $1.2802
  • 550 $1.2436
  • 1,400 $1.2253
  • 2,800 $1.1979
  • 14,000 $1.1704
  • 28,000 $1.1339
$1.1339 / $1.3076 Buy Now
DISTI # PCA9500PW,118
Avnet Americas I2C and SMBus I/O Port 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA9500PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.2802
  • 5,000 $1.2527
  • 10,000 $1.2253
  • 15,000 $1.1979
  • 20,000 $1.1704
  • 25,000 $1.1430
  • 250,000 $1.1156
$1.1156 / $1.2802 Buy Now
DISTI # 771-PCA9500PW-T
Mouser Electronics Interface - I/O Expanders 8BIT I2C FMQB GPIO PU2K EEPROM RoHS: Compliant 8159
  • 1 $2.4900
  • 10 $2.1900
  • 100 $1.8600
  • 250 $1.7600
  • 500 $1.5600
  • 1,000 $1.3100
  • 2,500 $1.2400
  • 5,000 $1.2000
$1.2000 / $2.4900 Buy Now
Future Electronics PCA9500 Series 8-Bit I2C and SMBus I/O Port with 2-kBit EEPROM -TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel 0
Reel
  • 2,500 $1.1500
$1.1500 Buy Now
DISTI # 75723240
Verical I2C/SMBus Interface 400kHz 3.6V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2342 Americas - 2500
  • 18 $1.8000
  • 50 $1.7875
  • 100 $1.6125
  • 500 $1.5125
  • 2,000 $1.3500
$1.3500 / $1.8000 Buy Now
DISTI # 70815384
Verical I2C/SMBus Interface 400kHz 3.6V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2222 Americas - 1352
  • 6 $1.6565
  • 10 $1.5744
  • 25 $1.5587
  • 100 $1.4150
  • 250 $1.4117
  • 500 $1.3147
  • 1,000 $1.1726
$1.1726 / $1.6565 Buy Now
Bristol Electronics   Min Qty: 2 10
  • 2 $3.0000
  • 8 $2.2500
$2.2500 / $3.0000 Buy Now
Quest Components   160
  • 1 $2.7692
  • 44 $1.0385
  • 145 $0.9692
$0.9692 / $2.7692 Buy Now
Quest Components   8
  • 1 $4.0000
  • 2 $3.0000
  • 9 $2.5000
$2.5000 / $4.0000 Buy Now
Rochester Electronics PCA9500 - IC I/O EXPANDER I2C 8B 16TSSOP RoHS: Compliant Status: Active Min Qty: 1 2500
  • 1 $1.3300
  • 25 $1.3100
  • 100 $1.2500
  • 500 $1.2000
  • 1,000 $1.1300
$1.1300 / $1.3300 Buy Now
DISTI # SMC-PCA9500PW,118
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 16975
RFQ
DISTI # PCA9500PW,118
Avnet Silica I2C and SMBus I/O Port 16-Pin TSSOP T/R (Alt: PCA9500PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100460475
Chip1Stop 8-bit I2C-bus and SMBus I/O port with 2-kbit EEPROM RoHS: Compliant pbFree: Yes Container: Cut Tape 2500
  • 1 $1.5000
  • 10 $1.4400
  • 50 $1.4300
  • 100 $1.2900
  • 500 $1.2100
  • 2,000 $1.0800
$1.0800 / $1.5000 Buy Now
DISTI # PCA9500PW,118
EBV Elektronik I2C and SMBus I/O Port 16-Pin TSSOP T/R (Alt: PCA9500PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days EBV - 2500
Buy Now

CAD Models for PCA9500PW,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCA9500PW,118 by NXP Semiconductors

PCA9500PW,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Manufacturer Package Code
SOT403-1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00
Samacsys Manufacturer
NXP
Clock Frequency-Max
0.4 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Bits
8
Number of I/O Lines
8
Number of Ports
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. PCA9500PW,118
    NXP Semiconductors
    PCA9500 - 8-bit I2C-bus and SMBus I/O port with 2-kbit EEPROM TSSOP 16-Pin
    VS

Alternate Parts for PCA9500PW,118

This table gives cross-reference parts and alternative options found for PCA9500PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9500PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935271534112 IC 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Parallel IO Port NXP Semiconductors PCA9500PW,118 vs 935271534112
935271534118 IC 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Parallel IO Port NXP Semiconductors PCA9500PW,118 vs 935271534118
PCA9500PW,112 PCA9500 - 8-bit I2C-bus and SMBus I/O port with 2-kbit EEPROM TSSOP 16-Pin NXP Semiconductors PCA9500PW,118 vs PCA9500PW,112
Part Number Description Manufacturer Compare
MAX7315ATE+T 8-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C Analog Devices Inc PCA9500PW,118 vs MAX7315ATE+T
PCA9500D IC 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16, Parallel IO Port NXP Semiconductors PCA9500PW,118 vs PCA9500D
MAX7315ATE-T Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Maxim Integrated Products PCA9500PW,118 vs MAX7315ATE-T
MAX7315ATE+ 8-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C Analog Devices Inc PCA9500PW,118 vs MAX7315ATE+
MAX7315ATE+T Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, 3 X 3 MM, 0.80 MM PITCH, MO-220, TQFN-16 Maxim Integrated Products PCA9500PW,118 vs MAX7315ATE+T
PCA9500D,118 PCA9500 - 8-bit I2C-bus and SMBus I/O port with 2-kbit EEPROM SOP 16-Pin NXP Semiconductors PCA9500PW,118 vs PCA9500D,118
935273812128 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PQCC16 NXP Semiconductors PCA9500PW,118 vs 935273812128
935271534112 IC 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Parallel IO Port NXP Semiconductors PCA9500PW,118 vs 935271534112
935271534118 IC 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Parallel IO Port NXP Semiconductors PCA9500PW,118 vs 935271534118
PCA9500D,112 PCA9500 - 8-bit I2C-bus and SMBus I/O port with 2-kbit EEPROM SOP 16-Pin NXP Semiconductors PCA9500PW,118 vs PCA9500D,112

Related Parts for PCA9500PW,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCA9500PW,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCA9500PW,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PCA9500PW,118 would you like to use for your alert(s)?
  • Please alert me when PCA9500PW,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCA9500PW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCA9500PW,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCA9500PW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCA9500PW,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCA9500PW,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: