-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9505/06 - 40-bit I2C-bus I/O port with RESET, OE and INT QFN 56-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1076
|
Newark | I/O Expander, 40 I/O, Hvqfn-56, No. Of Bits:40Bit, Interfaces:I2C, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Hvqfn, No. Of Pins:56Pins, No. Of I/O S:40I/O S, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Nxp PCA9506BS,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$4.0000 / $6.4200 | Buy Now |
DISTI #
70R6451
|
Newark | I/O Expander, 40Bit, 400Khz, Qfn-56, Full Reel, No. Of Bits:40Bit, Interfaces:I2C, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Vqfn, No. Of Pins:56Pins, No. Of I/O S:40I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCA9506BS,118 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8400 / $3.6300 | Buy Now |
DISTI #
31AC6768
|
Newark | I/O Expander, 40Bit, 400Khz, Hvqfn5-56, Chip Configuration:40Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Hvqfn, No. Of Pins:56Pins, No. Of I/O's:40I/O's, Rohs Compliant: Yes |Nxp PCA9506BS,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9500 / $6.3000 | Buy Now |
DISTI #
568-3636-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C 56HVQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3240 In Stock |
|
$3.0997 / $6.1800 | Buy Now |
DISTI #
PCA9506BS,118
|
Avnet Americas | I2C Bus I/O Port 56-Pin HVQFN EP T/R - Tape and Reel (Alt: PCA9506BS,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.8152 / $3.2305 | Buy Now |
DISTI #
PCA9506BS,118
|
Avnet Americas | I2C Bus I/O Port 56-Pin HVQFN EP T/R - Tape and Reel (Alt: PCA9506BS,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.8613 / $3.2997 | Buy Now |
DISTI #
771-PCA9506BS-T
|
Mouser Electronics | Interface - I/O Expanders I/O EXPANDER I2C RoHS: Compliant | 3348 |
|
$3.0800 / $6.1700 | Buy Now |
|
Future Electronics | PCA9506 Series 40-Bit I2C-Bus I/O Port with RESET OE and INT - HVQFN - 56 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.9000 | Buy Now |
|
Bristol Electronics | 1420 |
|
RFQ | ||
|
Quest Components | PARALLEL I/O PORT, 40-BIT, 8 I/O, CMOS, PQCC56 | 8 |
|
$12.5000 / $14.0625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9506BS,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9506BS,118
NXP Semiconductors
PCA9505/06 - 40-bit I2C-bus I/O port with RESET, OE and INT QFN 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 56 | |
Manufacturer Package Code | SOT684-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 40 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |