Part Details for PCA9509ADP,118 by NXP Semiconductors
Overview of PCA9509ADP,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9509ADP,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T8747
|
Newark | Pca9509Adp/Tssop8/Reel13// Rohs Compliant: Yes |Nxp PCA9509ADP,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
61AC1237
|
Newark | Lvl Translatng I2C/Smbus Repeater, Tssop, Ic Interface Type:I2C, Smbus, Interface Applications:I2C Bus & Smbus Systems Applications, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:8Pins, Rohs Compliant: Yes |Nxp PCA9509ADP,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | INTERFACE CIRCUIT, PDSO8 | 73 |
|
Buy Now |
Part Details for PCA9509ADP,118
PCA9509ADP,118 CAD Models
PCA9509ADP,118 Part Data Attributes:
|
PCA9509ADP,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9509ADP,118
NXP Semiconductors
PCA9509A - Low power level translating I²C-bus/SMBus repeater TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for PCA9509ADP,118
This table gives cross-reference parts and alternative options found for PCA9509ADP,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9509ADP,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935297955118 | Interface Circuit | NXP Semiconductors | PCA9509ADP,118 vs 935297955118 |
PCA9509PDP,118 | PCA9509P - Low power level translating I²C-bus/SMBus repeater TSSOP 8-Pin | NXP Semiconductors | PCA9509ADP,118 vs PCA9509PDP,118 |
PCA9509ADP | SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8 | NXP Semiconductors | PCA9509ADP,118 vs PCA9509ADP |