Part Details for PCA9512AD,118 by NXP Semiconductors
Results Overview of PCA9512AD,118 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9512AD,118 Information
PCA9512AD,118 by NXP Semiconductors is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for PCA9512AD,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2890515
|
Farnell | HOT SWAPPABLE BUS BUFF, I2C/SMBUS, SOIC8 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 906 |
|
$1.5950 / $2.8582 | Buy Now |
DISTI #
2890515RL
|
Farnell | HOT SWAPPABLE BUS BUFF, I2C/SMBUS, SOIC8 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 906 |
|
$1.5950 / $2.1053 | Buy Now |
|
NXP Semiconductors | Dual Supply Level Shifting Hot swappable I2C-bus and SMBus bus buffer, Reel 13" Q1/T1 RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Reel | 2430 |
|
$1.4400 | Buy Now |
DISTI #
PCA9512AD,118
|
Avnet Silica | Level Shifting Hot Swappable I2C Bus and SMBus Bus Buffer 8-Pin SO T/R (Alt: PCA9512AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100514633
|
Chip1Stop | PCA9512A RoHS: Compliant pbFree: Yes Container: Cut Tape | 988 |
|
$1.1700 / $2.1100 | Buy Now |
DISTI #
PCA9512AD,118
|
EBV Elektronik | Level Shifting Hot Swappable I2C Bus and SMBus Bus Buffer 8-Pin SO T/R (Alt: PCA9512AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 12500 |
|
RFQ |
Part Details for PCA9512AD,118
PCA9512AD,118 CAD Models
PCA9512AD,118 Part Data Attributes
|
PCA9512AD,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9512AD,118
NXP Semiconductors
PCA9512A; PCA9512B - Level shifting hot swappable I²C-bus and SMBus bus buffer SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for PCA9512AD,118
This table gives cross-reference parts and alternative options found for PCA9512AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9512AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9512AD | NXP Semiconductors | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Interface IC:Other | PCA9512AD,118 vs PCA9512AD |
PCA9512AD,112 | NXP Semiconductors | Check for Price | PCA9512A; PCA9512B - Level shifting hot swappable I²C-bus and SMBus bus buffer SOIC 8-Pin | PCA9512AD,118 vs PCA9512AD,112 |
PCA9512ADP | NXP Semiconductors | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other | PCA9512AD,118 vs PCA9512ADP |
PCA9512ADP,118 | NXP Semiconductors | $2.1253 | PCA9512A; PCA9512B - Level shifting hot swappable I²C-bus and SMBus bus buffer TSSOP 8-Pin | PCA9512AD,118 vs PCA9512ADP,118 |