Part Details for PCA9517ADMR2G. by onsemi
Overview of PCA9517ADMR2G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9517ADMR2G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6541
|
Newark | Lvl Translating I2C Bus Repeater, Msop-8, No. Of Inputs:2, Output Current:-, Propagation Delay:53Ns, No. Of Pins:8Pins, Logic Case Style:Msop, Supply Voltage Min:900Mv, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Onsemi PCA9517ADMR2G. Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now |