-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-channel bidirectional 3- to 3.6-V expandable 400-kHz I2C/SMBus buffer/hub 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCA9518DWR | Texas Instruments | Expandable Five-Channel I<sup>2</sup>C Hub 20-SOIC -40 to 85 | |
PCA9518DWT | Texas Instruments | Expandable Five-Channel I<sup>2</sup>C Hub 20-SOIC -40 to 85 | |
PCA9518DW | Texas Instruments | Expandable Five-Channel I<sup>2</sup>C Hub 20-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCA9518DW-ND
|
DigiKey | IC INTERFACE SPECIALIZED 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
20996 In Stock |
|
$1.3400 | Buy Now |
DISTI #
296-33489-5-ND
|
DigiKey | IC INTERFACE SPECIALIZED 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
323 In Stock |
|
$1.3281 / $2.5000 | Buy Now |
DISTI #
595-PCA9518DW
|
Mouser Electronics | Interface - I/O Expanders Expandable 5-Ch I2C Hub RoHS: Compliant | 136 |
|
$1.3100 / $3.1600 | Buy Now |
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PDSO20 | 221 |
|
$1.1745 / $2.1750 | Buy Now |
|
Rochester Electronics | PCA9518 Expandable Five-Channel I2C Hub RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 175 |
|
$1.1600 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9518DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9518DW
Texas Instruments
5-channel bidirectional 3- to 3.6-V expandable 400-kHz I2C/SMBus buffer/hub 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for PCA9518DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9518DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9518DWTG4 | SPECIALTY INTERFACE CIRCUIT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | PCA9518DW vs PCA9518DWTG4 |
935272403112 | LINE TRANSCEIVER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | NXP Semiconductors | PCA9518DW vs 935272403112 |
PCA9518DBQRG4 | SPECIALTY INTERFACE CIRCUIT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | PCA9518DW vs PCA9518DBQRG4 |
935272403118 | LINE TRANSCEIVER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | NXP Semiconductors | PCA9518DW vs 935272403118 |
PCA9518AD | IC SPECIALTY INTERFACE CIRCUIT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Interface IC:Other | NXP Semiconductors | PCA9518DW vs PCA9518AD |
PCA9518AD,118 | PCA9518A - Expandable 5-channel I2C-bus hub SOP 20-Pin | NXP Semiconductors | PCA9518DW vs PCA9518AD,118 |
PCA9518APW,518 | PCA9518A - Expandable 5-channel I2C-bus hub TSSOP2 20-Pin | NXP Semiconductors | PCA9518DW vs PCA9518APW,518 |
PCA9518APW,512 | PCA9518A - Expandable 5-channel I2C-bus hub TSSOP2 20-Pin | NXP Semiconductors | PCA9518DW vs PCA9518APW,512 |
PCA9518DBQR | 5-channel bidirectional 3- to 3.6-V expandable 400-kHz I2C/SMBus buffer/hub 20-SSOP -40 to 85 | Texas Instruments | PCA9518DW vs PCA9518DBQR |
PCA9518AD,112 | PCA9518A - Expandable 5-channel I2C-bus hub SOP 20-Pin | NXP Semiconductors | PCA9518DW vs PCA9518AD,112 |