Part Details for PCA9531D,118 by NXP Semiconductors
Overview of PCA9531D,118 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PCA9531D,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0876
|
Newark | Led Driver, -40 To 85Deg C, Soic-16 Rohs Compliant: Yes |Nxp PCA9531D,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 512 |
|
$1.9400 | Buy Now |
DISTI #
568-15415-1-ND
|
DigiKey | IC LED DRVR LINEAR I2C 25MA 16SO Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14928 In Stock |
|
$1.3228 / $2.7400 | Buy Now |
|
Future Electronics | PCA9531: 8-bit I²C-bus LED dimmer, - 40 to + 85, SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
DISTI #
PCA9531D,118
|
Avnet Silica | LED DRVR 8Segment 2.5V/3.3V/5V 16-Pin SO T/R (Alt: PCA9531D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA9531D,118
|
EBV Elektronik | LED DRVR 8Segment 2.5V/3.3V/5V 16-Pin SO T/R (Alt: PCA9531D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PCA9531D,118
PCA9531D,118 CAD Models
PCA9531D,118 Part Data Attributes
|
PCA9531D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9531D,118
NXP Semiconductors
PCA9531 - 8-bit I2C-bus LED dimmer SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 0.4 MHz |
Alternate Parts for PCA9531D,118
This table gives cross-reference parts and alternative options found for PCA9531D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9531D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935274731118 | LED DISPLAY DRIVER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | NXP Semiconductors | PCA9531D,118 vs 935274731118 |
935274731112 | LED DISPLAY DRIVER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | NXP Semiconductors | PCA9531D,118 vs 935274731112 |
PCA9531D | IC LED DISPLAY DRIVER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Display Driver | NXP Semiconductors | PCA9531D,118 vs PCA9531D |
PCA9531D,112 | PCA9531 - 8-bit I2C-bus LED dimmer SOP 16-Pin | NXP Semiconductors | PCA9531D,118 vs PCA9531D,112 |