Drivers And Interfaces
PCA9532D,112
NXP Semiconductors
Description: PCA9532 - 16-bit I2C-bus LED dimmer SOP 24-Pin

Overview of PCA9532D,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for PCA9532D,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # PCA9532D,112
Avnet Americas I2C Bus LED Dimmer 24-Pin SO Tube - Rail/Tube (Alt: PCA9532D,112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 20 Partner Stock
RFQ
DISTI # 33140946
Verical LED Driver 550uA Supply Current 24-Pin SO Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1710 Americas - 93
  • 6 $0.9949
$0.9949 Buy Now
Rochester Electronics PCA9532D - 16-bit I2C-bus LED dimmer RoHS: Compliant Status: Obsolete Min Qty: 1 20
  • 1 $1.4100
  • 25 $1.3800
  • 100 $1.3200
  • 500 $1.2700
  • 1,000 $1.2000
$1.2000 / $1.4100 Buy Now

CAD Models for PCA9532D,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCA9532D,112 by NXP Semiconductors

PCA9532D,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Package Description
7.50 MM, PLASTIC, MS-013, SOT-137-1, SOP-24
Pin Count
24
Manufacturer Package Code
SOT137-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Data Input Mode
SERIAL
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
16
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
fmax-Min
0.4 MHz
Want to compare parts?
  1. PCA9532D,112
    NXP Semiconductors
    PCA9532 - 16-bit I2C-bus LED dimmer SOP 24-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCA9532D,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCA9532D,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PCA9532D,112 would you like to use for your alert(s)?
  • Please alert me when PCA9532D,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCA9532D,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCA9532D,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCA9532D,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCA9532D,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCA9532D,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: