-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9534 - 8-bit I2C-bus and SMBus low power I/O port with interrupt QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6787
|
Newark | I/O Expander, 8Bit, 400Khz, Hvqfn-16, Chip Configuration:8Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Hvqfn, No. Of Pins:16Pins, No. Of I/O S:8I/O S, rohs Compliant: Yes |Nxp PCA9534BS3,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10456 |
|
$1.1600 / $1.9200 | Buy Now |
DISTI #
41AH8228
|
Newark | I/O Expander, 8 I/O, Hvqfn-16, No. Of Bits:8Bit, Interfaces:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Hvqfn, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCA9534BS3,118 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0400 | Buy Now |
DISTI #
70R6526
|
Newark | 8-Bit I2C-Bus And Smbus Low Power I/O Port With Interrupt/ Reel Rohs Compliant: Yes |Nxp PCA9534BS3,118 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8130 / $0.9750 | Buy Now |
DISTI #
568-8706-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 16HVQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11818 In Stock |
|
$0.8206 / $2.8600 | Buy Now |
DISTI #
PCA9534BS3,118
|
Avnet Americas | I2C Bus and SMBus Low Power I/O Port 16-Pin HVQFN EP T/R - Tape and Reel (Alt: PCA9534BS3,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-PCA9534BS3118
|
Mouser Electronics | Interface - I/O Expanders 8BIT I2C/SMBUS I/O RoHS: Compliant | 16236 |
|
$0.8530 / $2.8600 | Buy Now |
|
Future Electronics | PCA9534 Series 5.5 V 400 kHz 8-bit I2C-bus and SMBus Low Power I/O Port-HVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8350 | Buy Now |
DISTI #
PCA9534BS3,118
|
Avnet Silica | I2C Bus and SMBus Low Power I/O Port 16-Pin HVQFN EP T/R (Alt: PCA9534BS3,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100762124
|
Chip1Stop | 8-bit I2C-bus and SMBus low power I/O port with interrupt RoHS: Compliant pbFree: Yes Container: Cut Tape | 4459 |
|
$0.7880 / $0.8000 | Buy Now |
DISTI #
PCA9534BS3,118
|
EBV Elektronik | I2C Bus and SMBus Low Power I/O Port 16-Pin HVQFN EP T/R (Alt: PCA9534BS3,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9534BS3,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9534BS3,118
NXP Semiconductors
PCA9534 - 8-bit I2C-bus and SMBus low power I/O port with interrupt QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-1, HVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT758-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9534BS3,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9534BS3,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9534BS3 | IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-1, HVQFN-16, Parallel IO Port | NXP Semiconductors | PCA9534BS3,118 vs PCA9534BS3 |