-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4655
|
Newark | I/O Expander, 4Bit, 12C, Smbus, Vssop-8, Chip Configuration:4Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Vssop, No. Of Pins:8Pins, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9536DGKR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3400 / $1.7300 | Buy Now |
DISTI #
296-20952-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16011 In Stock |
|
$0.5766 / $1.4900 | Buy Now |
DISTI #
595-PCA9536DGKR
|
Mouser Electronics | Interface - I/O Expanders Remote 4-Bit I2C and SMBus I/O Expander RoHS: Compliant | 16994 |
|
$0.5760 / $1.1300 | Buy Now |
|
Bristol Electronics | 30136 |
|
RFQ | ||
|
Quest Components | 4 I/O, PIA-GENERAL PURPOSE, 8 Pin Plastic SOP | 25 |
|
$0.7776 / $1.2960 | Buy Now |
|
Quest Components | 4 I/O, PIA-GENERAL PURPOSE, 8 Pin Plastic SOP | 95 |
|
$1.0800 / $2.1600 | Buy Now |
DISTI #
PCA9536DGKR
|
TME | IC: interface, I/O expander, 2.3÷5.5VDC, I2C,SMBus, SMD, VSSOP8 Min Qty: 1 | 0 |
|
$0.7700 / $1.4200 | RFQ |
|
Ameya Holding Limited | PCA9536DGKR 4通道 400kHz I2C 输入/输出扩展器, I2C, SMBus kHz接口, 8针 MSOP封装 | 25855 |
|
RFQ | |
DISTI #
SMC-PCA9536DGKR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 99869 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9536DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9536DGKR
Texas Instruments
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 1 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of I/O Lines | 4 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9536DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9536DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9536DGKRG4 | 4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85 | Texas Instruments | PCA9536DGKR vs PCA9536DGKRG4 |
PCA9536DP/DG,118 | PCA9536 - 4-bit I2C-bus and SMBus I/O port TSSOP 8-Pin | NXP Semiconductors | PCA9536DGKR vs PCA9536DP/DG,118 |