Part Details for PCA9541AD/01,118 by NXP Semiconductors
Overview of PCA9541AD/01,118 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PCA9541AD/01,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6222
|
Newark | Master Selector, -40 To 85 Deg C, Ic Interface Type:I2C, Smbus, Interface Applications:High Reliability Systems With Dual Masters, Gatekeeper Multiplexer On Long Single Bus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Nxp PCA9541AD/01,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.8200 | Buy Now |
DISTI #
2156-PCA9541AD/01,118-ND
|
DigiKey | PCA9541AD/01 - C-Bus Controller Min Qty: 164 Container: Bulk MARKETPLACE PRODUCT |
9657 In Stock |
|
$1.8300 | Buy Now |
DISTI #
PCA9541AD/01,118-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16SO Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4932 / $1.5515 | Buy Now |
DISTI #
PCA9541AD/01,118
|
Avnet Americas | 2-to-1 I2C-Bus Selector 16-Pin SO T/R - Tape and Reel (Alt: PCA9541AD/01,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.4091 / $1.6170 | Buy Now |
DISTI #
771-PCA9541AD/01-118
|
Mouser Electronics | I/O Controller Interface IC MSTR SLCTR W/INTRPT LOGIC AND RESET RoHS: Compliant | 0 |
|
$1.4800 / $1.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4100 | Buy Now |
|
Quest Components | MICROPROCESSOR CIRCUIT, CMOS, PDSO16 | 57 |
|
$1.5308 / $2.7832 | Buy Now |
|
Rochester Electronics | PCA9541AD/01 - C-Bus Controller Selector with Interrupt Logic and Reset RoHS: Compliant Status: Active Min Qty: 1 | 9657 |
|
$1.5700 / $1.8500 | Buy Now |
DISTI #
PCA9541AD/01,118
|
Avnet Americas | 2-to-1 I2C-Bus Selector 16-Pin SO T/R - Tape and Reel (Alt: PCA9541AD/01,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.4091 / $1.6170 | Buy Now |
DISTI #
PCA9541AD/01,118
|
Avnet Silica | 2-to-1 I2C-Bus Selector 16-Pin SO T/R (Alt: PCA9541AD/01,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PCA9541AD/01,118
PCA9541AD/01,118 CAD Models
PCA9541AD/01,118 Part Data Attributes:
|
PCA9541AD/01,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9541AD/01,118
NXP Semiconductors
PCA9541A - 2-to-1 I²C-bus master selector with interrupt logic and reset SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM WIDTH, PLASTIC, MS-012, SOT109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, I2C |