Part Details for PCA9543AD,112 by NXP Semiconductors
Overview of PCA9543AD,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9543AD,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31065356
|
Verical | High Performance Bus Switch IC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1725 | Americas - 973 |
|
$1.0302 | Buy Now |
|
Rochester Electronics | IC I2C Switch 2CH 14SOIC RoHS: Compliant Status: Obsolete Min Qty: 1 | 2205 |
|
$0.6865 / $0.8076 | Buy Now |
Part Details for PCA9543AD,112
PCA9543AD,112 CAD Models
PCA9543AD,112 Part Data Attributes
|
PCA9543AD,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9543AD,112
NXP Semiconductors
PCA9543A/43B - 2-channel I²C-bus switch with interrupt logic and reset SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PCA9543AD,112
This table gives cross-reference parts and alternative options found for PCA9543AD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9543AD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9543D-T | IC 9543 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Multiplexer/Demultiplexer | NXP Semiconductors | PCA9543AD,112 vs PCA9543D-T |
935275803118 | I2C Bus Controller | NXP Semiconductors | PCA9543AD,112 vs 935275803118 |
PCA9543D | IC 9543 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Multiplexer/Demultiplexer | NXP Semiconductors | PCA9543AD,112 vs PCA9543D |
PCA9543AD | IC 9543 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Multiplexer/Demultiplexer | NXP Semiconductors | PCA9543AD,112 vs PCA9543AD |