-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-channel 2.3- to 5.5-V I2C/SMBus switch with interrupt, reset & voltage translation 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-PCA9543APWRG4
|
Mouser Electronics | Switch ICs - Various 2Ch I2C-Bus Switch RoHS: Compliant | 0 |
|
$0.6620 / $1.5600 | Order Now |
|
Win Source Electronics | IC INTERFACE SPECIALIZED 14TSSOP / Translating Switch Interface 14-TSSOP | 118700 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9543APWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9543APWRG4
Texas Instruments
2-channel 2.3- to 5.5-V I2C/SMBus switch with interrupt, reset & voltage translation 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Channels | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PCA9543APWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9543APWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935275804118 | I2C Bus Controller | NXP Semiconductors | PCA9543APWRG4 vs 935275804118 |
PCA9543PW | IC 9543 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Multiplexer/Demultiplexer | NXP Semiconductors | PCA9543APWRG4 vs PCA9543PW |
PCA9543APW,112 | PCA9543A/43B - 2-channel I²C-bus switch with interrupt logic and reset TSSOP 14-Pin | NXP Semiconductors | PCA9543APWRG4 vs PCA9543APW,112 |
PCA9543PW-T | IC 9543 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Multiplexer/Demultiplexer | NXP Semiconductors | PCA9543APWRG4 vs PCA9543PW-T |