Part Details for PCA9545AZQNR by Texas Instruments
Overview of PCA9545AZQNR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9545AZQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PCA9545A 4-Channel I2C And SMBus Multiplexer With Interrupt Logic And Reset Functions ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 97865 |
|
$0.8025 / $0.9441 | Buy Now |
|
Chip1Cloud | 4-CHANNEL I2C AND SMBus SWITCH WITH INTERRUPT LOGIC AND RESET FUNCTIONS | 1340 |
|
RFQ | |
|
Perfect Parts Corporation | 933 |
|
RFQ |
Part Details for PCA9545AZQNR
PCA9545AZQNR CAD Models
PCA9545AZQNR Part Data Attributes:
|
PCA9545AZQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9545AZQNR
Texas Instruments
4-Channel I<sup>2</sup>C And SMBus Multiplexer With Interrupt Logic And Reset Functions 20-BGA MICROSTAR JUNIOR -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |