Part Details for PCA9546AD,112 by NXP Semiconductors
Overview of PCA9546AD,112 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Price & Stock for PCA9546AD,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$0.9450 / $1.8900 | Buy Now | |
|
Quest Components | 14 |
|
$1.3608 / $2.2680 | Buy Now | |
|
Rochester Electronics | IC I2C Switch 4CH 16SOIC RoHS: Compliant Status: Obsolete Min Qty: 1 | 377 |
|
$0.8219 / $0.9669 | Buy Now |
DISTI #
2212119
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.0434 | Buy Now |
DISTI #
2212119
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 377 |
|
$0.8060 / $1.7119 | Buy Now |
Part Details for PCA9546AD,112
PCA9546AD,112 CAD Models
PCA9546AD,112 Part Data Attributes:
|
PCA9546AD,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9546AD,112
NXP Semiconductors
PCA9546A - 4-channel I2C-bus switch with reset SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES WITH 4.5 TO 5.5V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 100 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 0.3 ns | |
Switch-on Time-Max | 0.3 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |