Part Details for PCA9546AD,118 by NXP Semiconductors
Overview of PCA9546AD,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Price & Stock for PCA9546AD,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-2022-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16SO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3749 In Stock |
|
$0.9110 / $2.0700 | Buy Now |
DISTI #
PCA9546AD,118
|
Avnet Americas | I2C Multiplexer 1-Element 4-IN 16-Pin SO T/R - Tape and Reel (Alt: PCA9546AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8464 / $0.9713 | Buy Now |
DISTI #
771-PCA9546AD-T
|
Mouser Electronics | Multiplexer Switch ICs I2C SWITCH 4CH RoHS: Compliant | 3717 |
|
$0.8680 / $1.4600 | Buy Now |
|
Future Electronics | PCA9546A Series 3.6 V 16 µA 400 kHz 4-Channel I2C-bus Switch with Reset -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.8500 | Buy Now |
|
Future Electronics | PCA9546A Series 3.6 V 16 µA 400 kHz 4-Channel I2C-bus Switch with Reset -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8500 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Rochester Electronics | PCA9546 - 4-channel I2C-bus switch with reset RoHS: Compliant Status: Active Min Qty: 1 | 184367 |
|
$1.1500 / $1.3500 | Buy Now |
DISTI #
PCA9546AD,118
|
Avnet Americas | I2C Multiplexer 1-Element 4-IN 16-Pin SO T/R - Tape and Reel (Alt: PCA9546AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8464 / $0.9713 | Buy Now |
DISTI #
PCA9546AD,118
|
Avnet Americas | I2C Multiplexer 1-Element 4-IN 16-Pin SO T/R - Tape and Reel (Alt: PCA9546AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8464 / $0.9713 | Buy Now |
DISTI #
PCA9546AD,118
|
Avnet Silica | I2C Multiplexer 1-Element 4-IN 16-Pin SO T/R (Alt: PCA9546AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for PCA9546AD,118
PCA9546AD,118 CAD Models
PCA9546AD,118 Part Data Attributes
|
PCA9546AD,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9546AD,118
NXP Semiconductors
PCA9546A - 4-channel I2C-bus switch with reset SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES WITH 4.5 TO 5.5V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 100 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 0.3 ns | |
Switch-on Time-Max | 0.3 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |