Part Details for PCA9554ADB,118 by NXP Semiconductors
Overview of PCA9554ADB,118 by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Price & Stock for PCA9554ADB,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1270
|
Newark | I/O Expander, 8Bit, 400Khz, Ssop, No. Of Bits:8Bit, Interfaces:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCA9554ADB,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1204 |
|
$1.1300 / $1.8000 | Buy Now |
DISTI #
70R6653
|
Newark | 8-Bit I2C-Bus And Smbus I/O Port With Interrupt/ Reel Rohs Compliant: Yes |Nxp PCA9554ADB,118 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8130 / $1.1000 | Buy Now |
DISTI #
568-4516-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 16SSOP Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3657 In Stock |
|
$0.8141 / $2.8400 | Buy Now |
DISTI #
PCA9554ADB,118
|
Avnet Americas | - Tape and Reel (Alt: PCA9554ADB,118) RoHS: Compliant Min Qty: 289 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 19790 Partner Stock |
|
$1.0747 / $1.2394 | Buy Now |
DISTI #
PCA9554ADB,118
|
Avnet Americas | I/O Expander, 8 Bit, 8 I/Os, I2C, SMBus, 2.3 V to 5.5 V, 16 Pins, SSOP - Tape and Reel (Alt: PCA9554ADB,118) Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7930 / $0.9100 | Buy Now |
DISTI #
771-PCA9554ADB-T
|
Mouser Electronics | Interface - I/O Expanders 8-BIT I2C FM TP GPIO INT PU RoHS: Compliant | 1901 |
|
$0.8500 / $2.0300 | Buy Now |
|
Future Electronics | BU 510 - SECURITY & CONNECTIVITY RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8200 / $0.8500 | Buy Now |
DISTI #
25750145
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SSOP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1626 | Americas - 12 |
|
$0.8335 | Buy Now |
|
Quest Components | 40 |
|
$1.7556 / $3.1920 | Buy Now | |
|
Rochester Electronics | PCA9554 - 8-Bit I2C-Bus and SMBus I/O Port with Interrupt RoHS: Compliant Status: Active Min Qty: 1 | 19790 |
|
$1.0700 / $1.2600 | Buy Now |
Part Details for PCA9554ADB,118
PCA9554ADB,118 CAD Models
PCA9554ADB,118 Part Data Attributes
|
PCA9554ADB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9554ADB,118
NXP Semiconductors
PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9554ADB,118
This table gives cross-reference parts and alternative options found for PCA9554ADB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9554ADB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9554PW,112 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt TSSOP 16-Pin | NXP Semiconductors | PCA9554ADB,118 vs PCA9554PW,112 |
PCA8574APW,112 | PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt TSSOP 16-Pin | NXP Semiconductors | PCA9554ADB,118 vs PCA8574APW,112 |
PCA9674APW,118 | PCA9674; PCA9674A - Remote 8-bit I/O expander for Fm+ I²C-bus with interrupt TSSOP 16-Pin | NXP Semiconductors | PCA9554ADB,118 vs PCA9674APW,118 |
PCA8574APW,118 | PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt TSSOP 16-Pin | NXP Semiconductors | PCA9554ADB,118 vs PCA8574APW,118 |
PCA9501PW,118 | PCA9501 - 8-bit I2C-bus and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins TSSOP2 20-Pin | NXP Semiconductors | PCA9554ADB,118 vs PCA9501PW,118 |
CAT9554AWI-GT2 | I/O Port Expander, I2C / SMBus, 8-Bit, with Active Low Interrupt, SOIC-16, 150 mils, 2000-REEL | onsemi | PCA9554ADB,118 vs CAT9554AWI-GT2 |
PCA9674PW,118 | PCA9674; PCA9674A - Remote 8-bit I/O expander for Fm+ I²C-bus with interrupt TSSOP 16-Pin | NXP Semiconductors | PCA9554ADB,118 vs PCA9674PW,118 |
PCA9674ABS,118 | PCA9674; PCA9674A - Remote 8-bit I/O expander for Fm+ I²C-bus with interrupt QFN 16-Pin | NXP Semiconductors | PCA9554ADB,118 vs PCA9674ABS,118 |
PCA9554ABS3,118 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt QFN 16-Pin | NXP Semiconductors | PCA9554ADB,118 vs PCA9554ABS3,118 |
PCA9670PW,118 | PCA9670 - Remote 8-bit I/O expander for Fm+ I²C-bus with reset TSSOP 16-Pin | NXP Semiconductors | PCA9554ADB,118 vs PCA9670PW,118 |