Part Details for PCA9554DB,118 by NXP Semiconductors
Overview of PCA9554DB,118 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Price & Stock for PCA9554DB,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R6663
|
Newark | 8-Bit I2C-Bus And Smbus I/O Port With Interrupt/ Reel Rohs Compliant: Yes |Nxp PCA9554DB,118 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8130 / $1.1000 | Buy Now |
DISTI #
568-13509-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 16SSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4554 In Stock |
|
$0.8206 / $1.9400 | Buy Now |
DISTI #
PCA9554DB,118
|
Avnet Americas | I2C and SMBus GPIO Expanders 16-Pin SSOP T/R - Tape and Reel (Alt: PCA9554DB,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.7930 / $0.9100 | Buy Now |
DISTI #
PCA9554DB,118
|
Avnet Americas | I2C and SMBus GPIO Expanders 16-Pin SSOP T/R - Tape and Reel (Alt: PCA9554DB,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7930 / $0.9100 | Buy Now |
DISTI #
771-PCA9554DB-T
|
Mouser Electronics | Interface - I/O Expanders 8-BIT I2C FM TP GPIO INT PU RoHS: Compliant | 8855 |
|
$0.8530 / $1.8900 | Buy Now |
|
Future Electronics | PCA9554 Series 5.5 V 400 kHz 175 uA 8-Bit I/O Surface Mount I2C-Bus - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8350 | Buy Now |
|
Future Electronics | PCA9554 Series 5.5 V 400 kHz 175 uA 8-Bit I/O Surface Mount I2C-Bus - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8350 / $0.8700 | Buy Now |
|
Bristol Electronics | 643 |
|
RFQ | ||
DISTI #
PCA9554DB,118
|
Avnet Silica | I2C and SMBus GPIO Expanders 16-Pin SSOP T/R (Alt: PCA9554DB,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA9554DB,118
|
EBV Elektronik | I2C and SMBus GPIO Expanders 16-Pin SSOP T/R (Alt: PCA9554DB,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PCA9554DB,118
PCA9554DB,118 CAD Models
PCA9554DB,118 Part Data Attributes
|
PCA9554DB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9554DB,118
NXP Semiconductors
PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9554DB,118
This table gives cross-reference parts and alternative options found for PCA9554DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9554DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9554DBR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-SSOP -40 to 85 | Texas Instruments | PCA9554DB,118 vs PCA9554DBR |
935269193118 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Parallel IO Port | NXP Semiconductors | PCA9554DB,118 vs 935269193118 |
PCA9554DB/G,118 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SSOP1 16-Pin | NXP Semiconductors | PCA9554DB,118 vs PCA9554DB/G,118 |
PCA9554DBRG4 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | PCA9554DB,118 vs PCA9554DBRG4 |
PCA9554DB | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16, Parallel IO Port | NXP Semiconductors | PCA9554DB,118 vs PCA9554DB |