Microcontrollers and Processors
PCA9555DGVRG4
Texas Instruments
Description: 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, TVSOP-24

Overview of PCA9555DGVRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PCA9555DGVRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2000
RFQ

CAD Models for PCA9555DGVRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCA9555DGVRG4 by Texas Instruments

PCA9555DGVRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP24,.25,16
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.4 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Bits
16
Number of I/O Lines
16
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. PCA9555DGVRG4
    Texas Instruments
    16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, TVSOP-24
    VS

Alternate Parts for PCA9555DGVRG4

This table gives cross-reference parts and alternative options found for PCA9555DGVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9555DGVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCA9555DGVR 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-TVSOP -40 to 85 Texas Instruments PCA9555DGVRG4 vs PCA9555DGVR
Part Number Description Manufacturer Compare
PCA9535DGVRG4 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, TVSOP-24 Texas Instruments PCA9555DGVRG4 vs PCA9535DGVRG4
PCA9555PWT Remote 16-Bit I2C And SMBus I/O Expander With Interrupt Output And Configuration Registers 24-TSSOP -40 to 85 Texas Instruments PCA9555DGVRG4 vs PCA9555PWT
PCA9555N IC 16 I/O, PIA-GENERAL PURPOSE, PDIP24, 0.600 INCH, PLASTIC, MO-015, SOT101-1, DIP-24, Parallel IO Port NXP Semiconductors PCA9555DGVRG4 vs PCA9555N
935285273118 16 I/O, PIA-GENERAL PURPOSE, PDSO24 NXP Semiconductors PCA9555DGVRG4 vs 935285273118
PCA9555DBT IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, PLASTIC, SSOP-24, Parallel IO Port Texas Instruments PCA9555DGVRG4 vs PCA9555DBT
PCA9555DB 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-SSOP -40 to 85 Texas Instruments PCA9555DGVRG4 vs PCA9555DB
PCF8575TS/S410/1,1 PCF8575 - Remote 16-bit I/O expander for I2C-bus SSOP2 24-Pin NXP Semiconductors PCA9555DGVRG4 vs PCF8575TS/S410/1,1
PCF8575CPWT 16 I/O, PIA-GENERAL PURPOSE, PDSO24, PLASTIC, TSSOP-24 Texas Instruments PCA9555DGVRG4 vs PCF8575CPWT
935277298512 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 NXP Semiconductors PCA9555DGVRG4 vs 935277298512
PCF8575DBQRE4 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments PCA9555DGVRG4 vs PCF8575DBQRE4

Related Parts for PCA9555DGVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCA9555DGVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCA9555DGVRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of PCA9555DGVRG4 would you like to use for your alert(s)?
  • Please alert me when PCA9555DGVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCA9555DGVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCA9555DGVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCA9555DGVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCA9555DGVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCA9555DGVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: