There are no models available for this part yet.
Overview of PCA9601D,118 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PCA9601D,118 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH8234
|
Newark | Bidirectional Bus Buffer, -40 To 85Deg C, Logic Device Type:Bidirectional Bus Buffer, Logic Family/Base Number:Pca9601, Logic Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:15V, Logic Ic Family:- Rohs Compliant: Yes |Nxp PCA9601D,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14 |
|
$0.6670 | Buy Now | |
DISTI #
99R2940
|
Newark | I2C-Bus Buffer/ Reel Rohs Compliant: Yes |Nxp PCA9601D,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1000 / $2.6900 | Buy Now | |
DISTI #
568-5303-1-ND
|
DigiKey | IC REDRIVER I2C 1CH 1MHZ 8SO Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1873 In Stock |
|
$2.2945 / $4.5700 | Buy Now | |
DISTI #
PCA9601D,118
|
Avnet Americas | I2C Bus Buffer 8-Pin SO T/R - Tape and Reel (Alt: PCA9601D,118) RoHS: Compliant Min Qty: 147 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 11000 Partner Stock |
|
RFQ | ||
DISTI #
41AH8234
|
Avnet Americas | I2C Bus Buffer 8-Pin SO T/R - Product that comes on tape, but is not reeled (Alt: 41AH8234) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 14 Partner Stock |
|
$2.8100 | Buy Now | |
DISTI #
PCA9601D,118
|
Avnet Americas | I2C Bus Buffer 8-Pin SO T/R - Tape and Reel (Alt: PCA9601D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
771-PCA9601D118
|
Mouser Electronics | Buffers & Line Drivers 2CHAN 2.5-15 V RoHS: Compliant | 5532 |
|
$2.2500 / $4.0700 | Buy Now | |
Future Electronics | PCA9601 Series 2.5 to 15 V 1 MHz Dual Bi-Directional I2C Bus Buffer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.2000 | Buy Now | ||
Bristol Electronics | 3325 |
|
RFQ | ||||
Rochester Electronics | PCA9601 - Dual bidirectional bus buffer RoHS: Compliant Status: Active Min Qty: 1 | 11000 |
|
$2.1200 / $2.4900 | Buy Now |