-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9622 - 16-bit Fm+ I²C-bus 100 mA 40 V LED driver TSSOP 32-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T3972
|
Newark | Ic, Led Drvr, Full Reel, Output Current Max:100Ma, Output Voltage Max:40V, Ic Case/Package:Tssop, No. Of Pins:32Pins, Input Voltage Min:2.3V, Input Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Nxp PCA9622DR,118 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
30T3001
|
Newark | Ic, Led Driver, Rgba, 32-Tssop, Device Topology:-, Input Voltage Min:2.3V, Input Voltage Max:5.5V, Output Voltage Max:40V, Output Current Max:100Ma, Switching Frequency:1Mhz, No. Of Outputs:16Outputs, Ic Mounting:Smd, Driver Case Rohs Compliant: Yes |Nxp PCA9622DR,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8200 / $2.6700 | Buy Now |
|
Chip1Cloud | IC LED DRIVER LINEAR DIM 32TSSOP | 1310 |
|
RFQ | |
DISTI #
1854075
|
element14 Asia-Pacific | IC, LED DRIVER, RGBA, 32-TSSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.0780 / $3.8084 | Buy Now |
DISTI #
1854075RL
|
element14 Asia-Pacific | IC, LED DRIVER, RGBA, 32-TSSOP RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.0780 / $2.7287 | Buy Now |
DISTI #
1854075
|
Farnell | IC, LED DRIVER, RGBA, 32-TSSOP RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Cut Tape | 0 |
|
$2.3983 / $4.1562 | Buy Now |
DISTI #
1854075RL
|
Farnell | IC, LED DRIVER, RGBA, 32-TSSOP RoHS: Compliant Min Qty: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$2.3983 / $2.9633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9622DR,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9622DR,118
NXP Semiconductors
PCA9622 - 16-bit Fm+ I²C-bus 100 mA 40 V LED driver TSSOP 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 6.1 MM, 0.65 MM, PLASTIC, MO-153, SOT487-1, TSSOP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT487-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 56 Weeks, 4 Days | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
fmax-Min | 1 MHz |