-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9624 - 8-bit Fm+ I²C-bus 100 mA 40 V LED driver QFN 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8237
|
Newark | Fm/I2C/Smbus Led Driver, 8Bit, Hvqfn-24, Ic Interface Type:I2C, Smbus, Interface Applications:Keypad Backlights For Cellular Phones, Lcd Backlights, Led Displays, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, No. Of Pins:24Pins Rohs Compliant: Yes |Nxp PCA9624BS,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4000 | Buy Now |
DISTI #
24T8781
|
Newark | I2C 40 V Voltage Source Led Controller/ Reel Rohs Compliant: Yes |Nxp PCA9624BS,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.3200 | Buy Now |
DISTI #
PCA9624BS,118
|
Avnet Americas | Linear LED Driver, 2.3 V to 5.5 V, 100 mA, 40 V, 24 Pins, HVQFN-EP - Tape and Reel (Alt: PCA9624BS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$1.0936 / $1.2074 | Buy Now |
DISTI #
PCA9624BS,118
|
Avnet Americas | Linear LED Driver, 2.3 V to 5.5 V, 100 mA, 40 V, 24 Pins, HVQFN-EP - Tape and Reel (Alt: PCA9624BS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$1.0936 / $1.2074 | Buy Now |
DISTI #
SMC-PCA9624BS,118
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 628 |
|
RFQ | |
|
Chip1Cloud | IC LED DRIVER LINEAR DIM 24HVQFN | 10 |
|
RFQ | |
DISTI #
2890085RL
|
Farnell | FM/I2C/SMBUS LED DRIVER, 8BIT, HVQFN-24 RoHS: Compliant Min Qty: 6000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.8271 | Buy Now |
DISTI #
2890085
|
Farnell | FM/I2C/SMBUS LED DRIVER, 8BIT, HVQFN-24 RoHS: Compliant Min Qty: 6000 Lead time: 50 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.8271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9624BS,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9624BS,118
NXP Semiconductors
PCA9624 - 8-bit Fm+ I²C-bus 100 mA 40 V LED driver QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT616-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 1 MHz |