Part Details for PCA9632DP1,118 by NXP Semiconductors
Overview of PCA9632DP1,118 by NXP Semiconductors
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for PCA9632DP1,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0098
|
Newark | Led Driver, 4Bit, I2C/Smbus, Tssop-8, Device Topology:-, Input Voltage Min:2.3V, Input Voltage Max:5.5V, Output Voltage Max:5.5V, Output Current Max:25Ma, Switching Frequency:1Mhz, No. Of Outputs:4Outputs, Ic Mounting:Smd, Driver Rohs Compliant: Yes |Nxp PCA9632DP1,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6894 |
|
$1.1500 / $1.5300 | Buy Now |
DISTI #
41AH8238
|
Newark | Led Driver, 1Mhz, Tssop-8, Smd, 5.5V, Device Topology:-, Input Voltage Min:2.3V, Input Voltage Max:5.5V, Output Voltage Max:5.5V, Output Current Max:25Ma, Switching Frequency:1Mhz, No. Of Outputs:4Outputs, Ic Mounting:Surface Mount Rohs Compliant: Yes |Nxp PCA9632DP1,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5800 | Buy Now |
DISTI #
70R6722
|
Newark | I2C 5 V Voltage Source Led Controller/ Reel Rohs Compliant: Yes |Nxp PCA9632DP1,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6950 / $0.9340 | Buy Now |
DISTI #
568-6646-1-ND
|
DigiKey | IC LED DRIVER PS PWM 25MA 8TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12884 In Stock |
|
$0.7013 / $1.6600 | Buy Now |
DISTI #
PCA9632DP1,118
|
Avnet Americas | LED DRVR 4Segment 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: PCA9632DP1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6777 / $0.7777 | Buy Now |
DISTI #
PCA9632DP1,118
|
Avnet Americas | LED DRVR 4Segment 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: PCA9632DP1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6777 / $0.7777 | Buy Now |
DISTI #
771-PCA9632DP1118
|
Mouser Electronics | LED Lighting Drivers 4-BIT FM+I2C-BUS RoHS: Compliant | 27084 |
|
$0.6780 / $1.2600 | Buy Now |
DISTI #
E02:0323_00017140
|
Arrow Electronics | LED Driver 150uA Supply Current 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Date Code: 2405 | Europe - 2500 |
|
$0.6808 | Buy Now |
DISTI #
V72:2272_06535831
|
Arrow Electronics | LED Driver 150uA Supply Current 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2246 Container: Cut Strips | Americas - 5 |
|
$0.7456 | Buy Now |
|
Future Electronics | PCA9632 Series 5.5 V 25 mA 4-bit Fm+ I2C-bus Low Power LED Driver - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 27500Reel |
|
$0.6750 | Buy Now |
Part Details for PCA9632DP1,118
PCA9632DP1,118 CAD Models
PCA9632DP1,118 Part Data Attributes
|
PCA9632DP1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9632DP1,118
NXP Semiconductors
PCA9632 - 4-bit Fm+ I2C-bus low power LED driver TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 1 MHz |