Part Details for PCA9632DP2 by NXP Semiconductors
Overview of PCA9632DP2 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for PCA9632DP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 4-bit Fm+ I2C-bus low power LED driver | 26256 |
|
$4.1450 / $6.2180 | Buy Now |
Part Details for PCA9632DP2
PCA9632DP2 CAD Models
PCA9632DP2 Part Data Attributes
|
PCA9632DP2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9632DP2
NXP Semiconductors
IC LED DISPLAY DRIVER, PDSO10, 3 MM, PLASTIC, SOT-502-1, TSSOP-10, Display Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 1 MHz |
Alternate Parts for PCA9632DP2
This table gives cross-reference parts and alternative options found for PCA9632DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9632DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935281313118 | LED DISPLAY DRIVER, PDSO10, 3 MM, PLASTIC, SOT552-1, TSSOP-10 | NXP Semiconductors | PCA9632DP2 vs 935281313118 |
PCA9632DP2-T | IC,LASER DIODE/LED DRIVER,TSSOP,10PIN,PLASTIC | NXP Semiconductors | PCA9632DP2 vs PCA9632DP2-T |
PCA9633DP2-T | 4-bit Fm I2C-bus LED driver - # of Addresses: 4 ; Enable: no ; I2C-bus: 1000 kHz; I2C-bus interface: Fast Mode Plus 30 mA SDA outputs for 4000 pF bus ; Max Sink Current per bit: 25 mA; Max Sink Current, per package: 100 mA; Number of bits: 4 ; Operating temperature: -40~85 Cel; Operating voltage: 2.3~5.5 VDC; PWMs: 5 (4 x 97 kHz dim and 1 x 97 kHz dim or 24 Hz to 10.73 sec blink) | NXP Semiconductors | PCA9632DP2 vs PCA9633DP2-T |
PCA9632DP2Z | LED Driver, 8-Segment, PDSO10 | NXP Semiconductors | PCA9632DP2 vs PCA9632DP2Z |