-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 8-Segment, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6801
|
Newark | I2C 5 V Voltage Source Led Controller/ Reel Rohs Compliant: Yes |Nxp PCA9632DP2Z RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7020 / $0.9430 | Buy Now |
DISTI #
568-PCA9632DP2ZCT-ND
|
DigiKey | IC LED DRVR PS I2C 25MA 10TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11794 In Stock |
|
$0.7083 / $1.6700 | Buy Now |
DISTI #
PCA9632DP2Z
|
Avnet Americas | LED Driver 4-Channel PWM 5.5V 25mA 10-Pin TSSOP - Tape and Reel (Alt: PCA9632DP2Z) Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6844 / $0.7854 | Buy Now |
DISTI #
771-PCA9632DP2Z
|
Mouser Electronics | LED Lighting Drivers I2C 5 V Voltage Source LED Controller RoHS: Compliant | 5997 |
|
$0.7080 / $1.6700 | Buy Now |
|
Future Electronics | I2C 5 V VOLTAGE SOURCE LED CONTROLLER RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 2500Reel |
|
$0.7200 / $0.7500 | Buy Now |
DISTI #
75724157
|
Verical | LED Driver 150uA Supply Current 10-Pin TSSOP T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2338 | Americas - 198 |
|
$1.2100 / $1.4125 | Buy Now |
DISTI #
PCA9632DP2Z
|
Avnet Silica | LED Driver 4-Channel PWM 5.5V 25mA 10-Pin TSSOP (Alt: PCA9632DP2Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101933437
|
Chip1Stop | I2C 5 V Voltage Source LED Controller RoHS: Compliant Container: Cut Tape | 198 |
|
$0.9680 / $1.3300 | Buy Now |
DISTI #
PCA9632DP2Z
|
EBV Elektronik | LED Driver 4-Channel PWM 5.5V 25mA 10-Pin TSSOP (Alt: PCA9632DP2Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 2500 |
|
Buy Now | |
|
Win Source Electronics | IC LED DRVR PS I2C 25MA 10TSSOP / LED Driver IC 4 Output Power Switch I²C Dimming 25mA 10-TSSOP | 10190 |
|
$3.2030 / $4.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9632DP2Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9632DP2Z
NXP Semiconductors
LED Driver, 8-Segment, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 1 MHz |