-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9635 - 16-bit Fm+ I2C-bus LED driver TSSOP2 28-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-4067-1-ND
|
DigiKey | IC LED DRVR LIN PWM 25MA 28TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1043 In Stock |
|
$1.3780 / $2.8500 | Buy Now |
DISTI #
PCA9635PW,118
|
Avnet Americas | LED DRVR 32Segment 2.5V/3.3V/5V 28-Pin TSSOP T/R - Tape and Reel (Alt: PCA9635PW,118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3217 / $1.5242 | Buy Now |
DISTI #
PCA9635PW,118
|
Avnet Americas | LED DRVR 32Segment 2.5V/3.3V/5V 28-Pin TSSOP T/R - Tape and Reel (Alt: PCA9635PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3004 / $1.4923 | Buy Now |
DISTI #
30T3006
|
Avnet Americas | LED DRVR 32Segment 2.5V/3.3V/5V 28-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 30T3006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 195 Partner Stock |
|
$2.1800 / $2.9600 | Buy Now |
DISTI #
771-PCA9635PW118
|
Mouser Electronics | LED Lighting Drivers 8BIT I2C FM+ TP LED RoHS: Compliant | 9676 |
|
$1.4100 / $2.8200 | Buy Now |
|
Future Electronics | PCA9635 Series 5.5 V 2.5 mA 1 MHz SMT 16 bit Fm+I2C bus LED Driver - TSSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$1.4500 | Buy Now |
|
Future Electronics | PCA9635 Series 5.5 V 2.5 mA 1 MHz SMT 16 bit Fm+I2C bus LED Driver - TSSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Rochester Electronics | PCA9635 - LED Driver, 16-Segment, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 15381 |
|
$1.4500 / $1.7100 | Buy Now |
DISTI #
PCA9635PW,118
|
Avnet Americas | LED DRVR 32Segment 2.5V/3.3V/5V 28-Pin TSSOP T/R - Tape and Reel (Alt: PCA9635PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3004 / $1.4923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9635PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9635PW,118
NXP Semiconductors
PCA9635 - 16-bit Fm+ I2C-bus LED driver TSSOP2 28-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Pin Count | 28 | |
Manufacturer Package Code | SOT361-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 1 MHz |
This table gives cross-reference parts and alternative options found for PCA9635PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9635PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9635PW | IC LED DISPLAY DRIVER, PDSO28, 4.40 MM, PLASTIC, MO-153, SOT361-1, TSSOP-28, Display Driver | NXP Semiconductors | PCA9635PW,118 vs PCA9635PW |
PCA9635PW,112 | PCA9635 - 16-bit Fm+ I2C-bus LED driver TSSOP2 28-Pin | NXP Semiconductors | PCA9635PW,118 vs PCA9635PW,112 |
PCA9635PW/S911,118 | IC LED DISPLAY DRIVER, PDSO28, 4.40 MM, PLASTIC, MO-153, SOT361-1, TSSOP-28, Display Driver | NXP Semiconductors | PCA9635PW,118 vs PCA9635PW/S911,118 |
PCA9635PW/S910,118 | IC LED DISPLAY DRIVER, PDSO28, 4.40 MM, PLASTIC, MO-153, SOT361-1, TSSOP-28, Display Driver | NXP Semiconductors | PCA9635PW,118 vs PCA9635PW/S910,118 |