-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9641 - 2-channel I2C-bus master arbiter QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y8161
|
Newark | Pca9641Bs/ Reel Rohs Compliant: Yes |Nxp PCA9641BSHP Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.6000 | Buy Now |
DISTI #
32AK0878
|
Newark | I2C Master Arbiter, 2-Ch, -40 To 85Deg C Rohs Compliant: Yes |Nxp PCA9641BSHP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9800 / $3.1600 | Buy Now |
DISTI #
568-12401-1-ND
|
DigiKey | IC DEMUX 2CHAN 16HVQFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1153 In Stock |
|
$1.4722 / $3.0500 | Buy Now |
DISTI #
PCA9641BSHP
|
Avnet Americas | Buffer Multiplexer 2 Channel 16-Pin HVQFN T/R - Tape and Reel (Alt: PCA9641BSHP) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4235 / $1.5715 | Buy Now |
DISTI #
771-PCA9641BSHP
|
Mouser Electronics | I/O Controller Interface IC 2-channel I2C-bus master arbiter RoHS: Compliant | 4234 |
|
$1.4700 / $3.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Rochester Electronics | PCA9641 - Fm+ I2C-bus demux and arbiter RoHS: Compliant Status: Active Min Qty: 1 | 10521 |
|
$1.8900 / $2.2200 | Buy Now |
DISTI #
PCA9641BSHP
|
Avnet Americas | Buffer Multiplexer 2 Channel 16-Pin HVQFN T/R - Tape and Reel (Alt: PCA9641BSHP) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4235 / $1.5715 | Buy Now |
DISTI #
PCA9641BSHP
|
Avnet Silica | Buffer Multiplexer 2 Channel 16-Pin HVQFN T/R (Alt: PCA9641BSHP) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9641BSHP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9641BSHP
NXP Semiconductors
PCA9641 - 2-channel I2C-bus master arbiter QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT758-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Family | 9641 | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |