Datasheets
PCA9674ABS by: NXP Semiconductors

IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-1, HVQFN-16, Parallel IO Port

Part Details for PCA9674ABS by NXP Semiconductors

Overview of PCA9674ABS by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Financial Technology (Fintech)

Part Details for PCA9674ABS

PCA9674ABS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCA9674ABS Part Data Attributes:

PCA9674ABS NXP Semiconductors
Buy Now Datasheet
Compare Parts:
PCA9674ABS NXP Semiconductors IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-1, HVQFN-16, Parallel IO Port
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code QFN
Package Description HVQCCN, LCC16,.12SQ,20
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Clock Frequency-Max 1 MHz
External Data Bus Width
JESD-30 Code S-PQCC-N16
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 1
Number of Bits 8
Number of I/O Lines 8
Number of Ports 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC16,.12SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Current-Max 100 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE

Alternate Parts for PCA9674ABS

This table gives cross-reference parts and alternative options found for PCA9674ABS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9674ABS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCA9674ABS,118 PCA9674; PCA9674A - Remote 8-bit I/O expander for Fm+ I²C-bus with interrupt QFN 16-Pin NXP Semiconductors PCA9674ABS vs PCA9674ABS,118
Part Number Description Manufacturer Compare
PCA9554PW-T IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Parallel IO Port NXP Semiconductors PCA9674ABS vs PCA9554PW-T
PCA9672BS,118 PCA9672 - Remote 8-bit I/O expander for Fm+ I²C-bus with interrupt and reset QFN 16-Pin NXP Semiconductors PCA9674ABS vs PCA9672BS,118
PCA9554PWG4 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-TSSOP -40 to 85 Texas Instruments PCA9674ABS vs PCA9554PWG4
935269201118 IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Parallel IO Port NXP Semiconductors PCA9674ABS vs 935269201118
PCA9534APWR 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85 Texas Instruments PCA9674ABS vs PCA9534APWR
PCF8574ATS IC 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20, Parallel IO Port NXP Semiconductors PCA9674ABS vs PCF8574ATS
PCF8574ATS/3,118 PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SSOP2 20-Pin NXP Semiconductors PCA9674ABS vs PCF8574ATS/3,118
CAT9534HV4I-GT2 I/O Port Expander, I2C / SMBus, 8-Bit, with Active Low Interrupt, TQFN16, 4x4, 2000-REEL onsemi PCA9674ABS vs CAT9534HV4I-GT2
PCA9554DGVR 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-TVSOP -40 to 85 Texas Instruments PCA9674ABS vs PCA9554DGVR
PCA9554DWR 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-SOIC -40 to 85 Texas Instruments PCA9674ABS vs PCA9554DWR

PCA9674ABS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCA9674ABS by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCA9674ABS by NXP Semiconductors

  • Please alert me when PCA9674ABS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PCA9674ABS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCA9674ABS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PCA9674ABS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCA9674ABS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCA9674ABS by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: