-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9698 - 40-bit Fm+ I2C-bus advanced I/O port with RESET, OE and INT TSSOP 56-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9698DGG,518 by NXP Semiconductors is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R6806
|
Newark | I/O Expander, 40Bit, 1Mhz, Tssop-56, Full Reel, No. Of Bits:40Bit, Interfaces:I2C, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:56Pins, No. Of I/O S:40I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCA9698DGG,518 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0600 | Buy Now |
DISTI #
07AH4453
|
Newark | I/O Expander, 40 I/O, 85Deg C, Tssop-56, No. Of Bits:40Bit, Interfaces:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:56Pins, No. Of I/O S:40I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCA9698DGG,518 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.4200 / $6.0400 | Buy Now |
DISTI #
PCA9698DGG,518
|
Avnet Americas | I2C Bus Advanced I/O Port 56-Pin TSSOP T/R - Tape and Reel (Alt: PCA9698DGG,518) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.1034 / $3.4112 | Buy Now |
|
NXP Semiconductors | 40-bit Fm+ I2C-bus advanced I/O port with RESET, OE and INT, Reel 13" Q1/T1 in Drypack RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Reel | 2000 |
|
$3.6700 | Buy Now |
DISTI #
PCA9698DGG,518
|
Avnet Silica | I2C Bus Advanced IO Port 56Pin TSSOP TR (Alt: PCA9698DGG,518) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100155971
|
Chip One Stop | I2C GPIO Expander 1000kHz 5.5V 56-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 92 |
|
$4.1600 / $5.8700 | Buy Now |
DISTI #
PCA9698DGG,518
|
EBV Elektronik | I2C Bus Advanced IO Port 56Pin TSSOP TR (Alt: PCA9698DGG,518) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9698DGG,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9698DGG,518
NXP Semiconductors
PCA9698 - 40-bit Fm+ I2C-bus advanced I/O port with RESET, OE and INT TSSOP 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT364-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 40 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9698DGG,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9698DGG,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9698DGG | Philips Semiconductors | Check for Price | Parallel IO Port, 40-Bit, PDSO56 | PCA9698DGG,518 vs PCA9698DGG |