Part Details for PCA9698DGG by NXP Semiconductors
Overview of PCA9698DGG by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9698DGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 40-BIT FM PLUS I2C-BUS ADVANCED I/O PORT WITH REASET BAR, OE BAR, AND INT BAR Parallel I/O Port, 40-Bit, 8 I/O, CMOS, PDSO56 RoHS: Compliant | Europe - 20 |
|
RFQ | |
|
Win Source Electronics | 40-bit Fm+ I2C-bus advanced I/O port with RESET, OE and INT | 4046 |
|
$6.7400 / $8.4790 | Buy Now |
Part Details for PCA9698DGG
PCA9698DGG CAD Models
PCA9698DGG Part Data Attributes
|
PCA9698DGG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9698DGG
NXP Semiconductors
IC 8 I/O, PIA-GENERAL PURPOSE, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56, Parallel IO Port
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 40 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9698DGG
This table gives cross-reference parts and alternative options found for PCA9698DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9698DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9698DGG,512 | PCA9698 - 40-bit Fm+ I2C-bus advanced I/O port with RESET, OE and INT TSSOP 56-Pin | NXP Semiconductors | PCA9698DGG vs PCA9698DGG,512 |
PCA9698DGG,518 | PCA9698 - 40-bit Fm+ I2C-bus advanced I/O port with RESET, OE and INT TSSOP 56-Pin | NXP Semiconductors | PCA9698DGG vs PCA9698DGG,518 |