-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9956B - 24-channel Fm+ I²C-bus 57 mA/20 V constant current LED driver TSSOP 38-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2759860
|
Farnell | LED DRIVER, HTSSOP, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 10528 |
|
$1.9914 / $3.6022 | Buy Now |
DISTI #
2759860RL
|
Farnell | LED DRIVER, HTSSOP, -40 TO 85DEG C RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 1 Days Container: Reel | 10528 |
|
$1.9914 / $2.0548 | Buy Now |
DISTI #
PCA9956BTWY
|
Avnet Americas | LED DRVR 24-CH Individual RGB PWM 0.06A 38-Pin HTSSOP T/R - Tape and Reel (Alt: PCA9956BTWY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6638 / $1.8288 | Buy Now |
|
Rochester Electronics | PCA9956 - 24-channel Fm+ I2C-bus 57mA/20V constant current LED driver RoHS: Compliant Status: Active Min Qty: 1 | 226 |
|
$1.6200 / $1.9100 | Buy Now |
|
Ameya Holding Limited | PCA9956B Series 5.5 V 65 mA I2C-bus Controlled 24-Channel LED Driver - HTSSOP-38 | 40447 |
|
RFQ | |
|
NXP Semiconductors | I2C 20 V Constant Current LED Controller, Reel 13" Q1/T1 in Drypack RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Reel | 4136 |
|
$2.0300 | Buy Now |
DISTI #
PCA9956BTWY
|
Avnet Silica | LED DRVR 24-CH Individual RGB PWM 0.06A 38-Pin HTSSOP T/R (Alt: PCA9956BTWY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101330986
|
Chip1Stop | 24-channel Fm+ I2C-bus 57 mA/20 V constant current LED driver RoHS: Compliant Container: Cut Tape | 12295 |
|
$1.4300 / $3.0600 | Buy Now |
DISTI #
PCA9956BTWY
|
EBV Elektronik | LED DRVR 24-CH Individual RGB PWM 0.06A 38-Pin HTSSOP T/R (Alt: PCA9956BTWY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | TSSOP-38-EP LED Drivers ROHS | 4 |
|
$2.1099 / $3.9528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9956BTWY
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9956BTWY
NXP Semiconductors
PCA9956B - 24-channel Fm+ I²C-bus 57 mA/20 V constant current LED driver TSSOP 38-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | SOT1331-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G38 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 24 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 0.1 MHz |