There are no models available for this part yet.
Overview of PCB-C-20-T-SMT by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3005630501211 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm,EDSFF,1*1,Gen 5, PCB-SMT, Orthogonal, 8.655mm offset, Stamping Shell | |
ME3005630502211 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm,EDSFF,1*1,Gen 5, PCB-SMT, Orthogonal, 8.655mm offset, Die casting Shell | |
G808B510641BEU | Amphenol Communications Solutions | PCB Socket 2.54mm Pitch,STR SMT,2x5Pin,Matte Tin,LCP,5.08mm,3.8mm_6.6mm,WO/POST |
Price & Stock for PCB-C-20-T-SMT by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-PCB-C-20-T-SMT-ND
|
DigiKey | CONN FFC FPC VERT 20POS 1MM SMD Min Qty: 1 Lead time: 14 Weeks Container: Tube |
671 In Stock |
|
$0.6787 / $1.3900 | Buy Now | |
DISTI #
737-PCB-C-20-T-SMT
|
Mouser Electronics | FFC & FPC Connectors FPC/FFC CONNECTOR, LIF TYPE, 1.0 RoHS: Compliant | 0 |
|
$0.6780 | Order Now | |
DISTI #
74894707
|
RS | Connector, FPC/FFC, LIF TYPE, 1.0, Top Entry, SMT, 20 position | Adam Tech PCB-C-20-T-SMT RoHS: Not Compliant Min Qty: 5018 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5018 Package Multiple: 26 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.5610 | Buy Now | ||
Onlinecomponents.com | FPC/FFC Connector, LIF Flex Circuit, 20pos 1.0mm Pitch - Tube RoHS: Compliant | 0 |
|
$0.4867 / $1.0191 | Buy Now |
CAD Models for PCB-C-20-T-SMT by Adam Technologies Inc
Part Data Attributes for PCB-C-20-T-SMT by Adam Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Breadth
|
0.11 inch
|
Body Depth
|
0.22 inch
|
Body Length
|
0.898 inch
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
SN ON CU
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
LIF N
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
3.6068 mm
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL, CSA
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
20
|