Part Details for PCB1B06S by TE Connectivity
Overview of PCB1B06S by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PCB1B06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F4998
|
Newark | Standard Terminal Block, No. Of Rows:2 Row, No. Of Positions:6Positions, Wire Size Awg Min:-, Wire Size Awg Max:-, Pitch Spacing:3.96Mm, Rated Current:10A, Rated Voltage:250V, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Buchanan Te Connectivity PCB1B06S RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000002299998
|
Sager | Fixed Terminal Blocks PCB1B06S=PCB1B ASSY (6 CKTS) | 0 |
|
Buy Now |
Part Details for PCB1B06S
PCB1B06S CAD Models
PCB1B06S Part Data Attributes
|
PCB1B06S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PCB1B06S
TE Connectivity
BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 6 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |