Part Details for PCC 4/10-ST-7 62 by Phoenix Contact
Overview of PCC 4/10-ST-7 62 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCC 4/10-ST-7 62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB connector - nominal current: 20 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - number of positions: 10 - pitch: 7.62 mm - connection method: Crimp connection - color: green - Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 13,5A/STG-MTN 0,5-1,0 (3190438), 13,5A/STG-MTN 0,5-1,0 BA (3190629), 20A/STG-MTN 1,5-2,5 (3190506), 20A/STG-MTN 1,5-2,5 BA (3190632). BA = Taped contacts RoHS: Compliant | 0 |
|
$5.0900 / $7.4200 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 20 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - number of positions: 10 - pitch: 7.62 mm - connection method: Crimp connection - color: green - Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 13,5A/STG-MTN 0,5-1,0 (3190438), 13,5A/STG-MTN 0,5-1,0 BA (3190629), 20A/STG-MTN 1,5-2,5 (3190506), 20A/STG-MTN 1,5-2,5 BA (3190632). BA = Taped contacts RoHS: Compliant | 0 |
|
$5.0900 / $7.4200 | Buy Now |