Part Details for PCD-01000-0E by Molex
Overview of PCD-01000-0E by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PCD-01000-0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T4770
|
Newark | Patch Cord, Rj45 Plug-Plug, Cat5E, 500Mm, Lan Category:Cat5E, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Connector To Connector:Rj45 Plug To Rj45 Plug, Jacket Colour:Grey, Product Range:Powercat Series, Cable Rohs Compliant: Yes |Molex Premise Network PCD-01000-0E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 960 |
|
$1.8700 / $2.6400 | Buy Now |
Part Details for PCD-01000-0E
PCD-01000-0E CAD Models
PCD-01000-0E Part Data Attributes
|
PCD-01000-0E
Molex
Buy Now
Datasheet
|
Compare Parts:
PCD-01000-0E
Molex
Cable Assembly, 8 Conductor(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.5 mm | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |