PCD-01005-0E
Molex
Description: Cable Assembly, 8 Conductor(s), 24AWG, ROHS COMPLIANT

Overview of PCD-01005-0E by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CST2010-050LB Coilcraft Inc Current Sense Transformer,
CST2010-050LD Coilcraft Inc Current Sense Transformer,
CST2010-050L Coilcraft Inc Current sensor, SMT, RoHS

Price & Stock for PCD-01005-0E by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 76T4779
Newark Patch Cord, Rj45, Plug-Plug, Cat5E, 3M, Lan Category:Cat5E, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Connector To Connector:Rj45 Plug To Rj45 Plug, Jacket Colour:Grey, Product Range:Powercat Series, Cable Assembly Rohs Compliant: Yes |Molex Premise Network PCD-01005-0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 50
  • 1 $5.9500
  • 10 $5.4400
  • 25 $5.1000
  • 50 $4.7700
  • 100 $4.4500
  • 250 $4.0500
$4.0500 / $5.9500 Buy Now

CAD Models for PCD-01005-0E by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCD-01005-0E by Molex

PCD-01005-0E
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Samacsys Manufacturer
Molex
Additional Feature
STANDARDS: ISO/IEC 11801:2002, TIA-568-C.2
Application
DATA NETWORK
Approvals
ISO/IEC; TIA
Conductor Material
COPPER
Connector Side1
RJ45 PLUG
Connector Side2
RJ45 PLUG
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
DIN Conformance
NO
Diameter
5.4 mm
IEC Conformance
NO
MIL Conformance
NO
Number of Conductors
8
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Shielding
NO
Wire Gauge
24 AWG
Want to compare parts?
  1. PCD-01005-0E
    Molex
    Cable Assembly, 8 Conductor(s), 24AWG, ROHS COMPLIANT
    VS

Related Parts for PCD-01005-0E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCD-01005-0E by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCD-01005-0E by Molex

Select Manufacturer
Which Manufacturer of PCD-01005-0E would you like to use for your alert(s)?
  • Please alert me when PCD-01005-0E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCD-01005-0E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCD-01005-0E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCD-01005-0E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCD-01005-0E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCD-01005-0E by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: