Part Details for PCD-16-350A by Mean Well
Overview of PCD-16-350A by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCD-16-350A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3748-ND
|
DigiKey | LED DRVR CC AC/DC 24-48V 350MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
134 In Stock |
|
$16.5800 / $19.0900 | Buy Now |
DISTI #
PCD-16-350A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PCD-16-350A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$18.7200 | Buy Now |
DISTI #
709-PCD16-350A
|
Mouser Electronics | LED Power Supplies 16.8W 24-48Vout 350mA 90-135VAC RoHS: Compliant | 76 |
|
$16.5800 / $19.0900 | Buy Now |
DISTI #
70231575
|
RS | Power Supply, AC-DC,48V,0.35A,90-135V In, Enclosed, LED Driver,17W, PCD-16 Series | MEAN WELL PCD-16-350A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$17.1800 / $19.0900 | Buy Now |
|
Future Electronics | 100 - 120Vac, 16.8W, 350mA, 24-48V, [TRIAC, Tra...], IP30 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$16.2600 / $17.0700 | Buy Now |
|
Onlinecomponents.com | AC/DC Single Output AC Dimmable LED Power Supply - 16W - Dim: 350mA - Dim: AC Line Phase Cut. RoHS: Compliant |
19 In Stock |
|
$13.6000 / $15.4000 | Buy Now |
DISTI #
PCD-16-350A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PCD-16-350A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$18.7200 | Buy Now |
DISTI #
PCD-16-350A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PCD-16-350A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$18.7200 | Buy Now |
DISTI #
000000000003772066
|
Sager | LED Power Supplies 16.8W 24-48Vout 350mA 90-135VAC Min Qty: 1 | 80 |
|
$13.6100 / $15.3900 | Buy Now |
|
Master Electronics | AC/DC Single Output AC Dimmable LED Power Supply - 16W - Dim: 350mA - Dim: AC Line Phase Cut. RoHS: Compliant |
19 In Stock |
|
$13.6000 / $15.4000 | Buy Now |
Part Details for PCD-16-350A
PCD-16-350A CAD Models
PCD-16-350A Part Data Attributes
|
PCD-16-350A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PCD-16-350A
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |