Part Details for PCD-60-1050B by Mean Well
Overview of PCD-60-1050B by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCD-60-1050B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7529
|
Newark | Led Driver/Psu, Constant Current, 59.85W Rohs Compliant: Yes |Mean Well PCD-60-1050B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$34.4600 / $35.3800 | Buy Now |
DISTI #
1866-5384-ND
|
DigiKey | LED DRVR CC AC/DC 34-57V 1.05A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$21.6744 / $24.9000 | Buy Now |
DISTI #
PCD-60-1050B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PCD-60-1050B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$28.0000 | Buy Now |
DISTI #
709-PCD60-1050B
|
Mouser Electronics | LED Power Supplies 59.85W 34-57V 1050mA CC Dimmable LED PS RoHS: Compliant | 5 |
|
$21.6700 / $24.1000 | Buy Now |
DISTI #
70388051
|
RS | Power Supply, Enclosed, 60W Class 2 PFC AC DimmingIn 180-295Vac +34-57V1050mA | MEAN WELL PCD-60-1050B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4100 / $24.9000 | RFQ |
|
Future Electronics | 220 - 277Vac, 59.85W, 1050mA, 34-57V, [TRIAC, Tra...], IP42 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$24.0200 / $25.2200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 59.85W - Fixd:57 Vdc @ 1,050mA - Dim: AC Line Phase Cut RoHS: Compliant |
18 In Stock |
|
$20.3000 / $23.0000 | Buy Now |
DISTI #
PCD-60-1050B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PCD-60-1050B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$28.0000 | Buy Now |
DISTI #
PCD-60-1050B
|
TME | Power supply: switched-mode, LED, 59.85W, 34÷57VDC, 1050mA, IP42 Min Qty: 1 | 3 |
|
$20.3000 / $23.0000 | Buy Now |
DISTI #
PCD-60-1050B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PCD-60-1050B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$28.0000 | Buy Now |
Part Details for PCD-60-1050B
PCD-60-1050B CAD Models
PCD-60-1050B Part Data Attributes
|
PCD-60-1050B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PCD-60-1050B
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 59.85W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EAC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 295 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXFM-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.05 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 34 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 1.3433 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 59.85 W | |
Trim/Adjustable Output | NO |