Part Details for PCD-60-500B by Mean Well
Overview of PCD-60-500B by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCD-60-500B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7532
|
Newark | Led Driver/Psu, Constant Current, 54W Rohs Compliant: Yes |Mean Well PCD-60-500B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$34.4600 / $35.3800 | Buy Now |
DISTI #
1866-5389-ND
|
DigiKey | LED DRVR CC AC/DC 70-108V 500MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
16 In Stock |
|
$21.6744 / $24.9000 | Buy Now |
DISTI #
PCD-60-500B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP30 108V 0.5A - Boxed Product (Development Kits) (Alt: PCD-60-500B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$20.3000 / $23.0000 | Buy Now |
DISTI #
709-PCD60-500B
|
Mouser Electronics | LED Power Supplies 54W 70-108V 500mA CC Dimmable LED PS RoHS: Compliant | 1 |
|
$21.6700 / $24.1300 | Buy Now |
DISTI #
70388056
|
RS | Power Supply, Enclosed, 60W Class 2 PFC AC DimmingIn 180-295Vac +70-108V500mA | MEAN WELL PCD-60-500B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4100 / $24.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.3100 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 54W - Fixed: 108 Vdc @ 500mA - Dim: AC Line Phase Cut RoHS: Compliant |
9 In Stock |
|
$20.3000 / $23.0000 | Buy Now |
DISTI #
PCD-60-500B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP30 108V 0.5A - Boxed Product (Development Kits) (Alt: PCD-60-500B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$20.3000 / $23.0000 | Buy Now |
DISTI #
PCD-60-500B
|
TME | Power supply: switched-mode, LED, 54W, 70÷108VDC, 500mA, IP42, 87% Min Qty: 1 | 0 |
|
$20.4200 / $23.0000 | RFQ |
DISTI #
000000000004033959
|
Sager | LED Power Supplies 54W 70-108V 500mA CC Dimmable LED PS Min Qty: 1 | 0 |
|
$20.3300 / $22.9900 | Buy Now |
Part Details for PCD-60-500B
PCD-60-500B CAD Models
PCD-60-500B Part Data Attributes:
|
PCD-60-500B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PCD-60-500B
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 54W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EAC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 295 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXFM-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 108 V | |
Output Voltage-Min | 70 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 3.6057 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 54 W | |
Trim/Adjustable Output | NO |