Part Details for PCD0403MT100 by SEI Stackpole Electronics Inc
Overview of PCD0403MT100 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Automotive
Price & Stock for PCD0403MT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD0403MT100
|
Avnet Americas | Ind Power Unshielded Wirewound 10uH 20% 2.52MHz 1.04A T/R - Tape and Reel (Alt: PCD0403MT100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
PCD0403MT100
|
Avnet Americas | Ind Power Unshielded Wirewound 10uH 20% 2.52MHz 1.04A T/R - Tape and Reel (Alt: PCD0403MT100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for PCD0403MT100
PCD0403MT100 CAD Models
PCD0403MT100 Part Data Attributes:
|
PCD0403MT100
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCD0403MT100
SEI Stackpole Electronics Inc
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1816, CHIP, 0403
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | 1816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1816 | |
Construction | Unshielded | |
DC Resistance | 0.182 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 3.5 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Rated Current-Max | 1.04 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |