Part Details for PCD3312PN by NXP Semiconductors
Overview of PCD3312PN by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PCD3312PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELEPHONE DIALER CKT, PDIP8 | 23 |
|
Buy Now |
Part Details for PCD3312PN
PCD3312PN CAD Models
PCD3312PN Part Data Attributes:
|
PCD3312PN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCD3312PN
NXP Semiconductors
IC TELEPHONE DIALER CKT, PDIP8, PLASTIC, SOT-97A, DIP-8, Telephone Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | TELEPHONE DIALER CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |