There are no models available for this part yet.
Overview of PCDF-112D1M,S000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE156327SS-000.5 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-000.5 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 0.5m | |
GP-IE515546DS-000.3 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-000.3 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 0.3m | |
GP-IE515546DS-000.5 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-000.5 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 0.5m |
CAD Models for PCDF-112D1M,S000 by TE Connectivity
Part Data Attributes for PCDF-112D1M,S000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
QUICK CONNECT TERMINALS ALSO AVAILABLE
|
Body Breadth
|
23 mm
|
Body Height
|
10.2 mm
|
Body Length or Diameter
|
25 mm
|
Coil Current(DC)-Max
|
0.017 A
|
Coil Power
|
200 mW
|
Coil Resistance
|
720 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
15 A
|
Contact Current(DC)-Max
|
15 A
|
Contact/Output Supply Type
|
AC/DC
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Physical Dimension
|
25mm x 23mm x 10.2mm
|
Reference Standard
|
CSA; TUV; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for PCDF-112D1M,S000
This table gives cross-reference parts and alternative options found for PCDF-112D1M,S000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCDF-112D1M,S000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1721105-4 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 15A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | PCDF-112D1M,S000 vs 1721105-4 |